Part Details for IDT74LVC161APG by Integrated Device Technology Inc
Overview of IDT74LVC161APG by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT74LVC161APG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 54 |
|
$46.3843 / $57.9804 | Buy Now |
Part Details for IDT74LVC161APG
IDT74LVC161APG CAD Models
IDT74LVC161APG Part Data Attributes:
|
IDT74LVC161APG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74LVC161APG
Integrated Device Technology Inc
Binary Counter, LVC/LCX/Z Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, TSSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 125000000 Hz | |
Max I(ol) | 0.024 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 68.97 MHz |
Alternate Parts for IDT74LVC161APG
This table gives cross-reference parts and alternative options found for IDT74LVC161APG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVC161APG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935210560118 | IC LVC/LCX/Z SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP1-16, Counter | NXP Semiconductors | IDT74LVC161APG vs 935210560118 |
74LVC161PW,112 | 74LVC161 - Presettable synchronous 4-bit binary counter; asynchronous reset@en-us TSSOP 16-Pin | Nexperia | IDT74LVC161APG vs 74LVC161PW,112 |
N74LVC163PWDH | IC LVC/LCX/Z SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, Counter | NXP Semiconductors | IDT74LVC161APG vs N74LVC163PWDH |
74LVC163PW,118 | 74LVC163 - Presettable synchronous 4-bit binary counter; synchronous reset TSSOP 16-Pin | NXP Semiconductors | IDT74LVC161APG vs 74LVC163PW,118 |
IDT74LVC161AP | Binary Counter, LVC/LCX/Z Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, TSSOP-16 | Integrated Device Technology Inc | IDT74LVC161APG vs IDT74LVC161AP |
935210530118 | Binary Counter, LVC/LCX/Z Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | Nexperia | IDT74LVC161APG vs 935210530118 |
935210530118 | IC LVC/LCX/Z SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP1-16, Counter | NXP Semiconductors | IDT74LVC161APG vs 935210530118 |
PI74LVC163AL | Binary Counter, LVC/LCX/Z Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 0.173 INCH, PLASTIC, TSSOP-16 | Pericom Semiconductor Corporation | IDT74LVC161APG vs PI74LVC163AL |
74LVC161PW | IC LVC/LCX/Z SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Counter | NXP Semiconductors | IDT74LVC161APG vs 74LVC161PW |
74LVC163PW | Binary Counter, LVC/LCX/Z Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | Nexperia | IDT74LVC161APG vs 74LVC163PW |