Datasheets
IDT74FST6800QG8 by:

Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24

Part Details for IDT74FST6800QG8 by Renesas Electronics Corporation

Overview of IDT74FST6800QG8 by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for IDT74FST6800QG8

IDT74FST6800QG8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT74FST6800QG8 Part Data Attributes:

IDT74FST6800QG8 Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
IDT74FST6800QG8 Renesas Electronics Corporation Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Package Description SSOP,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature TTL COMPATIBLE BUS SWITCH
Family CBT/FST/QS/5C/B
JESD-30 Code R-PDSO-G24
JESD-609 Code e3
Length 8.6868 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Number of Bits 10
Number of Functions 1
Number of Ports 2
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 0.25 ns
Qualification Status Not Qualified
Seated Height-Max 1.7272 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Width 3.937 mm

Alternate Parts for IDT74FST6800QG8

This table gives cross-reference parts and alternative options found for IDT74FST6800QG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FST6800QG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FSTU6800AQSC Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, MO-137, QSOP-24 Fairchild Semiconductor Corporation IDT74FST6800QG8 vs FSTU6800AQSC
74FST6800QS CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, QSOP-24 onsemi IDT74FST6800QG8 vs 74FST6800QS
FSTU6800QSC Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, MO-137, QSOP-24 Fairchild Semiconductor Corporation IDT74FST6800QG8 vs FSTU6800QSC
FST6800QSC CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.150 INCH, MO-137, QSOP-24 Rochester Electronics LLC IDT74FST6800QG8 vs FST6800QSC
74FST6800QSR CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, QSOP-24 Rochester Electronics LLC IDT74FST6800QG8 vs 74FST6800QSR
SN74CBT6800ADBQRE4 CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, QSOP-24 Texas Instruments IDT74FST6800QG8 vs SN74CBT6800ADBQRE4
IDT74FST6800QG Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 Renesas Electronics Corporation IDT74FST6800QG8 vs IDT74FST6800QG
PI5C6800QEX Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, GREEN, QSOP-24 Pericom Semiconductor Corporation IDT74FST6800QG8 vs PI5C6800QEX
IDTQS3800QG Bus Driver, 3800 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, GREEN, QSOP-24 Integrated Device Technology Inc IDT74FST6800QG8 vs IDTQS3800QG
PI5C6800QX Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 Pericom Semiconductor Corporation IDT74FST6800QG8 vs PI5C6800QX
Part Number Description Manufacturer Compare
SN74CBT6800PW CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 Texas Instruments IDT74FST6800QG8 vs SN74CBT6800PW
SN74CBTS6800PW CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 Texas Instruments IDT74FST6800QG8 vs SN74CBTS6800PW
IDT74FST6800PGG8 Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, PDSO24, TSSOP-24 Integrated Device Technology Inc IDT74FST6800QG8 vs IDT74FST6800PGG8
FSTU6800AMTC Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 Fairchild Semiconductor Corporation IDT74FST6800QG8 vs FSTU6800AMTC
FST6800MTCX 10-Bit Bus Switch with Precharged Outputs, 2500-REEL onsemi IDT74FST6800QG8 vs FST6800MTCX
74FST6800PGG CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, TSSOP-24 Rochester Electronics LLC IDT74FST6800QG8 vs 74FST6800PGG
IDT74FST6800PGG Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 Renesas Electronics Corporation IDT74FST6800QG8 vs IDT74FST6800PGG
74FST6800DT CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, LEAD FREE, TSSOP-24 Rochester Electronics LLC IDT74FST6800QG8 vs 74FST6800DT
CBT6800PWDH-T IC CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOT-355, TSSOP-24, Bus Driver/Transceiver NXP Semiconductors IDT74FST6800QG8 vs CBT6800PWDH-T
SN74CBT6800PWLE 10-Bit FET Bus Switch With Precharged Outputs For Live Insertion 24-TSSOP -40 to 85 Texas Instruments IDT74FST6800QG8 vs SN74CBT6800PWLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FST6800QG8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FST6800QG8 by Renesas Electronics Corporation

  • Please alert me when IDT74FST6800QG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT74FST6800QG8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FST6800QG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT74FST6800QG8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FST6800QG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FST6800QG8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: