Logic
IDT74FCT640ATP
Integrated Device Technology Inc
Description: Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, 0.300 INCH, 0.100 INCH PITCH, PLASTIC, DIP-20

Overview of IDT74FCT640ATP by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IDT74FCT640ATP by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   35
RFQ

CAD Models for IDT74FCT640ATP by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74FCT640ATP by Integrated Device Technology Inc

IDT74FCT640ATP
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e0
Length
26.162 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.064 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
5 ns
Propagation Delay (tpd)
5 ns
Qualification Status
Not Qualified
Seated Height-Max
4.191 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. IDT74FCT640ATP
    Integrated Device Technology Inc
    Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, 0.300 INCH, 0.100 INCH PITCH, PLASTIC, DIP-20
    VS

Alternate Parts for IDT74FCT640ATP

This table gives cross-reference parts and alternative options found for IDT74FCT640ATP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT640ATP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74FCT640E Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDIP20 Harris Semiconductor IDT74FCT640ATP vs CD74FCT640E
5962-8865401RA Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 Pyramid Semiconductor Corporation IDT74FCT640ATP vs 5962-8865401RA
PI74FCT640CTP Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Pericom Semiconductor Corporation IDT74FCT640ATP vs PI74FCT640CTP
IDT74FCT640CP Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Integrated Device Technology Inc IDT74FCT640ATP vs IDT74FCT640CP
5962-8865401RX Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-20 Integrated Device Technology Inc IDT74FCT640ATP vs 5962-8865401RX
IDT74FCT640CTD Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, CERDIP-20 Integrated Device Technology Inc IDT74FCT640ATP vs IDT74FCT640CTD
IDT54FCT640ATDB Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, CERDIP-20 Integrated Device Technology Inc IDT74FCT640ATP vs IDT54FCT640ATDB
P54FCT640TDM Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 Pyramid Semiconductor Corporation IDT74FCT640ATP vs P54FCT640TDM
5962-9224306MRA Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc IDT74FCT640ATP vs 5962-9224306MRA
IDT54FCT640CTDB Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, CERDIP-20 Integrated Device Technology Inc IDT74FCT640ATP vs IDT54FCT640CTDB
Part Number Description Manufacturer Compare
P74FCT640TD Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 Pyramid Semiconductor Corporation IDT74FCT640ATP vs P74FCT640TD
QS74FCT640ATP Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, Quality Semiconductor Inc IDT74FCT640ATP vs QS74FCT640ATP
P74FCT640CTD Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 Pyramid Semiconductor Corporation IDT74FCT640ATP vs P74FCT640CTD
5962-8865401RA Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc IDT74FCT640ATP vs 5962-8865401RA
PI74FCT640ATP Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Pericom Semiconductor Corporation IDT74FCT640ATP vs PI74FCT640ATP
IDT54FCT640TDB Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, CERDIP-20 Integrated Device Technology Inc IDT74FCT640ATP vs IDT54FCT640TDB
IDT54FCT640CTDB Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, CERDIP-20 Integrated Device Technology Inc IDT74FCT640ATP vs IDT54FCT640CTDB
IDT74FCT640TD Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, CERDIP-20 Integrated Device Technology Inc IDT74FCT640ATP vs IDT74FCT640TD
IDT74FCT640P Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Integrated Device Technology Inc IDT74FCT640ATP vs IDT74FCT640P
IDT74FCT640CD Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc IDT74FCT640ATP vs IDT74FCT640CD

Related Parts for IDT74FCT640ATP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT640ATP by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT640ATP by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74FCT640ATP would you like to use for your alert(s)?
  • Please alert me when IDT74FCT640ATP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74FCT640ATP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT640ATP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74FCT640ATP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT640ATP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT640ATP by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: