Logic
IDT74FCT574DTE
Integrated Device Technology Inc
Description: Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20

Overview of IDT74FCT574DTE by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT74FCT574DTE by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74FCT574DTE by Integrated Device Technology Inc

IDT74FCT574DTE
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DFP
Package Description
DFP,
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 374
Family
FCT
JESD-30 Code
R-GDFP-F20
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL20,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
4.2 ns
Qualification Status
Not Qualified
Seated Height-Max
2.3368 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.9215 mm
Want to compare parts?
  1. IDT74FCT574DTE
    Integrated Device Technology Inc
    Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20
    VS

Alternate Parts for IDT74FCT574DTE

This table gives cross-reference parts and alternative options found for IDT74FCT574DTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT574DTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8951302SX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, 0.540 X 0.300 INCH, 0.100 INCH HEIGHT, FP-20 Integrated Device Technology Inc IDT74FCT574DTE vs 5962-8951302SX
54FCT574FMQB FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments IDT74FCT574DTE vs 54FCT574FMQB
74FCT574AFCQR FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments IDT74FCT574DTE vs 74FCT574AFCQR
74FCT574AFCQR Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Rochester Electronics LLC IDT74FCT574DTE vs 74FCT574AFCQR
IDT74FCT2574DTE Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 Integrated Device Technology Inc IDT74FCT574DTE vs IDT74FCT2574DTE
5962-9222203MSA Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 Integrated Device Technology Inc IDT74FCT574DTE vs 5962-9222203MSA
5962-9222203MSX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 Integrated Device Technology Inc IDT74FCT574DTE vs 5962-9222203MSX
74FCT574FC IC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver Texas Instruments IDT74FCT574DTE vs 74FCT574FC
5962-8951301SX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, 0.540 X 0.300 INCH, 0.100 INCH HEIGHT, FP-20 Integrated Device Technology Inc IDT74FCT574DTE vs 5962-8951301SX
IDT54FCT574TEB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 Integrated Device Technology Inc IDT74FCT574DTE vs IDT54FCT574TEB
Part Number Description Manufacturer Compare
IDT74FCT2574DTE Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 Integrated Device Technology Inc IDT74FCT574DTE vs IDT74FCT2574DTE
IDT74FCT574DTEG Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 Integrated Device Technology Inc IDT74FCT574DTE vs IDT74FCT574DTEG
IDT54FCT574DTEB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 Integrated Device Technology Inc IDT74FCT574DTE vs IDT54FCT574DTEB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT574DTE by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT574DTE by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74FCT574DTE would you like to use for your alert(s)?
  • Please alert me when IDT74FCT574DTE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74FCT574DTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT574DTE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74FCT574DTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT574DTE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT574DTE by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: