Part Details for IDT74FCT3807ASOG8 by Integrated Device Technology Inc
Overview of IDT74FCT3807ASOG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74FCT3807ASOG8
IDT74FCT3807ASOG8 CAD Models
IDT74FCT3807ASOG8 Part Data Attributes
|
IDT74FCT3807ASOG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT3807ASOG8
Integrated Device Technology Inc
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX PART TO PART SKEW = 0.75NS | |
Family | FCT | |
Input Conditioning | SCHMITT TRIGGER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.3 ns | |
Propagation Delay (tpd) | 4.3 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.35 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for IDT74FCT3807ASOG8
This table gives cross-reference parts and alternative options found for IDT74FCT3807ASOG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT3807ASOG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT3807ASO | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | IDT74FCT3807ASOG8 vs IDT74FCT3807ASO |
IDT74FCT3807SOG8 | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | IDT74FCT3807ASOG8 vs IDT74FCT3807SOG8 |
IDT74FCT3807ASOG | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20 | Renesas Electronics Corporation | IDT74FCT3807ASOG8 vs IDT74FCT3807ASOG |
IDT74FCT3807ASO8 | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | IDT74FCT3807ASOG8 vs IDT74FCT3807ASO8 |
IDT74FCT3807SO | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | IDT74FCT3807ASOG8 vs IDT74FCT3807SO |
IDT74FCT3807SOI8 | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | IDT74FCT3807ASOG8 vs IDT74FCT3807SOI8 |
74FCT3807ASOG8 | 3.3V CMOS 1-to-10 Clock Driver, SOIC0/Reel | Renesas Electronics Corporation | IDT74FCT3807ASOG8 vs 74FCT3807ASOG8 |
74FCT3807ASOGI8 | 3.3V CMOS 1-to-10 Clock Driver, SOIC0/Reel | Renesas Electronics Corporation | IDT74FCT3807ASOG8 vs 74FCT3807ASOGI8 |
74FCT3807ASOGI | 3.3V CMOS 1-to-10 Clock Driver, SOIC37/Tube | Renesas Electronics Corporation | IDT74FCT3807ASOG8 vs 74FCT3807ASOGI |
IDT74FCT3807ASOG | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, GREEN, SOIC-20 | Integrated Device Technology Inc | IDT74FCT3807ASOG8 vs IDT74FCT3807ASOG |