Logic
IDT74FCT373ATQG
Description: Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20

Overview of IDT74FCT373ATQG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Telecommunications Communication and Networking

Price & Stock for IDT74FCT373ATQG by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   521
RFQ

CAD Models for IDT74FCT373ATQG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74FCT373ATQG by Integrated Device Technology Inc

IDT74FCT373ATQG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QSOP
Package Description
QSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1988-01-01
Additional Feature
POWER OFF DISABLE OUTPUTS
Family
FCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
8.6868 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.048 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
5.2 ns
Propagation Delay (tpd)
8.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.7272 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.937 mm
Want to compare parts?
  1. IDT74FCT373ATQG
    Integrated Device Technology Inc
    Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20
    VS

Alternate Parts for IDT74FCT373ATQG

This table gives cross-reference parts and alternative options found for IDT74FCT373ATQG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT373ATQG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74FCT541TQ QSOP-20, Tube Integrated Device Technology Inc IDT74FCT373ATQG vs 74FCT541TQ
CD74FCT373TQM96 FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Intersil Corporation IDT74FCT373ATQG vs CD74FCT373TQM96
QS54FCT373CTQB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc IDT74FCT373ATQG vs QS54FCT373CTQB
QS54FCT373ATQ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc IDT74FCT373ATQG vs QS54FCT373ATQ
74FCT541TPG TSSOP-20, Tube Integrated Device Technology Inc IDT74FCT373ATQG vs 74FCT541TPG
QS74FCT373ATQB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc IDT74FCT373ATQG vs QS74FCT373ATQB
QS74FCT373ATQ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc IDT74FCT373ATQG vs QS74FCT373ATQ
PI74FCT373CTQEX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Diodes Incorporated IDT74FCT373ATQG vs PI74FCT373CTQEX
74FCT541TPY SSOP-20, Tube Integrated Device Technology Inc IDT74FCT373ATQG vs 74FCT541TPY
QS74FCT374TQ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc IDT74FCT373ATQG vs QS74FCT374TQ
Part Number Description Manufacturer Compare
CY54FCT2373CTDMB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor IDT74FCT373ATQG vs CY54FCT2373CTDMB
CD54FCT373M Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, Ge Solid State IDT74FCT373ATQG vs CD54FCT373M
QS74FCT373DTQB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc IDT74FCT373ATQG vs QS74FCT373DTQB
QS74FCT373ATS1 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc IDT74FCT373ATQG vs QS74FCT373ATS1
5962-8764401SX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 Integrated Device Technology Inc IDT74FCT373ATQG vs 5962-8764401SX
54FCT573TLB NON-INV OCTAL TRANSPARENT LATCH, LCC55/Tube Renesas Electronics Corporation IDT74FCT373ATQG vs 54FCT573TLB
QS74FCT373TQB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc IDT74FCT373ATQG vs QS74FCT373TQB
PI74FCT574CTQE Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 Diodes Incorporated IDT74FCT373ATQG vs PI74FCT574CTQE
54FCT374DB CDIP-20, Tube Integrated Device Technology Inc IDT74FCT373ATQG vs 54FCT374DB
PI74FCT373CTSX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Pericom Semiconductor Corporation IDT74FCT373ATQG vs PI74FCT373CTSX

Related Parts for IDT74FCT373ATQG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT373ATQG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT373ATQG by Integrated Device Technology Inc

  • Please alert me when IDT74FCT373ATQG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT74FCT373ATQG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT373ATQG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT74FCT373ATQG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT373ATQG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT373ATQG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: