Part Details for IDT74FCT373ATQ by Integrated Device Technology Inc
Overview of IDT74FCT373ATQ by Integrated Device Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT74FCT373ATQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 254 |
|
RFQ | ||
|
Quest Components | IC,LATCH,SINGLE,8-BIT,FCT/PCT-CMOS,SSOP,20PIN,PLASTIC | 293 |
|
$0.5250 / $1.1250 | Buy Now |
|
Quest Components | IC,LATCH,SINGLE,8-BIT,FCT/PCT-CMOS,SSOP,20PIN,PLASTIC | 62 |
|
$0.4620 / $0.7700 | Buy Now |
|
Quest Components | IC,LATCH,SINGLE,8-BIT,FCT/PCT-CMOS,SSOP,20PIN,PLASTIC | 44 |
|
$1.3125 / $2.1000 | Buy Now |
|
Quest Components | IC,LATCH,SINGLE,8-BIT,FCT/PCT-CMOS,SSOP,20PIN,PLASTIC | 33 |
|
$1.2775 / $2.0440 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 48 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for IDT74FCT373ATQ
IDT74FCT373ATQ CAD Models
IDT74FCT373ATQ Part Data Attributes
|
IDT74FCT373ATQ
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT373ATQ
Integrated Device Technology Inc
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QSOP | |
Package Description | QSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 8.6868 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supply Current-Max (ICC) | 14 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.937 mm |
Alternate Parts for IDT74FCT373ATQ
This table gives cross-reference parts and alternative options found for IDT74FCT373ATQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT373ATQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QS74FCT373DTQ | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | IDT74FCT373ATQ vs QS74FCT373DTQ |
QS74FCT373ATQB | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | IDT74FCT373ATQ vs QS74FCT373ATQB |
QS54FCT373DTH | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20, | IDT74FCT373ATQ vs QS54FCT373DTH |
PI74FCT574CTQEX | Diodes Incorporated | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | IDT74FCT373ATQ vs PI74FCT574CTQEX |
CD74FCT373TQM96 | Harris Semiconductor | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | IDT74FCT373ATQ vs CD74FCT373TQM96 |
QS74FCT373DTQB | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | IDT74FCT373ATQ vs QS74FCT373DTQB |
QS54FCT373CTQ | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | IDT74FCT373ATQ vs QS54FCT373CTQ |
PI74FCT574TQEX | Diodes Incorporated | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | IDT74FCT373ATQ vs PI74FCT574TQEX |
PI74FCT574DTQE | Diodes Incorporated | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 | IDT74FCT373ATQ vs PI74FCT574DTQE |
PI74FCT574TQE | Diodes Incorporated | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 | IDT74FCT373ATQ vs PI74FCT574TQE |