Part Details for IDT74FCT2533CTE by Integrated Device Technology Inc
Overview of IDT74FCT2533CTE by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74FCT2533CTE
IDT74FCT2533CTE CAD Models
IDT74FCT2533CTE Part Data Attributes
|
IDT74FCT2533CTE
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT2533CTE
Integrated Device Technology Inc
Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.3368 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.9215 mm |
Alternate Parts for IDT74FCT2533CTE
This table gives cross-reference parts and alternative options found for IDT74FCT2533CTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT2533CTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT2533ATE | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20 | Integrated Device Technology Inc | IDT74FCT2533CTE vs IDT74FCT2533ATE |
IDT74FCT2533TE | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20 | Integrated Device Technology Inc | IDT74FCT2533CTE vs IDT74FCT2533TE |
IDT54FCT2533TEB | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20 | Integrated Device Technology Inc | IDT74FCT2533CTE vs IDT54FCT2533TEB |