There are no models available for this part yet.
Overview of IDT74FCT245CTSO by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IDT74FCT245CTSO by Integrated Device Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 6 | 231 |
|
$0.3375 / $0.9000 | Buy Now | ||
Bristol Electronics | 57 |
|
RFQ | ||||
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SOP | 1967 |
|
$0.3125 / $0.7500 | Buy Now | ||
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SOP | 350 |
|
$0.9800 / $2.4500 | Buy Now | ||
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SOP | 308 |
|
$0.6250 / $1.2500 | Buy Now | ||
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SOP | 184 |
|
$0.3600 / $1.2000 | Buy Now | ||
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SOP | 180 |
|
$0.4725 / $1.5750 | Buy Now | ||
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SOP | 45 |
|
$0.7350 / $1.2250 | Buy Now | ||
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SOP | 22 |
|
$0.7515 / $1.2525 | Buy Now |
CAD Models for IDT74FCT245CTSO by Integrated Device Technology Inc
Part Data Attributes for IDT74FCT245CTSO by Integrated Device Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP20,.4
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
WITH DIRECTION CONTROL
|
Control Type
|
COMMON CONTROL
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
FCT
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Length
|
12.8016 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS TRANSCEIVER
|
Max I(ol)
|
0.064 A
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP20,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
225
|
Prop. Delay@Nom-Sup
|
4.1 ns
|
Propagation Delay (tpd)
|
4.1 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.6416 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
7.5 mm
|
Alternate Parts for IDT74FCT245CTSO
This table gives cross-reference parts and alternative options found for IDT74FCT245CTSO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT245CTSO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT245CTSOG | Octal Bi-Directional Transceiver, SOIC37/Tube | Renesas Electronics Corporation | IDT74FCT245CTSO vs 74FCT245CTSOG |
74FCT245CTSO8 | Bus Driver/Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | IDT74FCT245CTSO vs 74FCT245CTSO8 |
CD74FCT245CTM96 | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Harris Semiconductor | IDT74FCT245CTSO vs CD74FCT245CTM96 |
IDT74FCT245CTSOG | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, SOIC-20 | Integrated Device Technology Inc | IDT74FCT245CTSO vs IDT74FCT245CTSOG |
IDT74FCT645CTSO | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | IDT74FCT245CTSO vs IDT74FCT645CTSO |
CD74FCT245CTM | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Harris Semiconductor | IDT74FCT245CTSO vs CD74FCT245CTM |
IDT74FCT245CTSO8 | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | IDT74FCT245CTSO vs IDT74FCT245CTSO8 |
CY74FCT245CTSOC | Octal Bus Transceivers with 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | IDT74FCT245CTSO vs CY74FCT245CTSOC |
CD74FCT245CTM96 | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | Rochester Electronics LLC | IDT74FCT245CTSO vs CD74FCT245CTM96 |
IDT74FCT245CTSOG | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Renesas Electronics Corporation | IDT74FCT245CTSO vs IDT74FCT245CTSOG |