Part Details for IDT74FCT245ATQG by Renesas Electronics Corporation
Overview of IDT74FCT245ATQG by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74FCT245ATQG
IDT74FCT245ATQG CAD Models
IDT74FCT245ATQG Part Data Attributes
|
IDT74FCT245ATQG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT245ATQG
Renesas Electronics Corporation
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SSOP, SSOP20,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.6868 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.937 mm |
Alternate Parts for IDT74FCT245ATQG
This table gives cross-reference parts and alternative options found for IDT74FCT245ATQG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT245ATQG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY74FCT245ATQCT | Cypress Semiconductor | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 | IDT74FCT245ATQG vs CY74FCT245ATQCT |
QS74FCT245ATQX | Integrated Device Technology Inc | Check for Price | Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | IDT74FCT245ATQG vs QS74FCT245ATQX |
CY74FCT245ATQC | Rochester Electronics LLC | Check for Price | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, QSOP-20 | IDT74FCT245ATQG vs CY74FCT245ATQC |
PI74FCT245ATQE | Pericom Semiconductor Corporation | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 | IDT74FCT245ATQG vs PI74FCT245ATQE |
CY74FCT245ATQCTG4 | Texas Instruments | Check for Price | Octal Bus Transceivers with 3-State Outputs 20-SSOP -40 to 85 | IDT74FCT245ATQG vs CY74FCT245ATQCTG4 |
CY74FCT245ATQC | Texas Instruments | Check for Price | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | IDT74FCT245ATQG vs CY74FCT245ATQC |
74FCT245ATQG8 | Renesas Electronics Corporation | Check for Price | Octal Bi-Directional Transceiver, QSOP0/Reel | IDT74FCT245ATQG vs 74FCT245ATQG8 |
PI74FCT245ATQ | Pericom Semiconductor Corporation | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | IDT74FCT245ATQG vs PI74FCT245ATQ |