Part Details for IDT74FCT244ASO8 by Rochester Electronics LLC
Overview of IDT74FCT244ASO8 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74FCT244ASO8
IDT74FCT244ASO8 CAD Models
IDT74FCT244ASO8 Part Data Attributes
|
IDT74FCT244ASO8
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT244ASO8
Rochester Electronics LLC
Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOH = 0.3MA @ VOH = 4.55V; IOL = 0.3MA @ VOL = 0.2V | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 4.8 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for IDT74FCT244ASO8
This table gives cross-reference parts and alternative options found for IDT74FCT244ASO8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT244ASO8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74FCT244M96G4 | Texas Instruments | Check for Price | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | IDT74FCT244ASO8 vs CD74FCT244M96G4 |
74FCT244ASC | Rochester Electronics LLC | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | IDT74FCT244ASO8 vs 74FCT244ASC |
CY74FCT244TSOCTE4 | Texas Instruments | Check for Price | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | IDT74FCT244ASO8 vs CY74FCT244TSOCTE4 |
IDT74FCT244SOGB | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, GREEN, SOIC-20 | IDT74FCT244ASO8 vs IDT74FCT244SOGB |
74FCT244ASC | National Semiconductor Corporation | Check for Price | IC FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | IDT74FCT244ASO8 vs 74FCT244ASC |
CD74FCT244ATM | Rochester Electronics LLC | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | IDT74FCT244ASO8 vs CD74FCT244ATM |
IDT74FCT244SOB | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | IDT74FCT244ASO8 vs IDT74FCT244SOB |
CD74FCT244ATM96E4 | Texas Instruments | Check for Price | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | IDT74FCT244ASO8 vs CD74FCT244ATM96E4 |
IDT74FCT244SO | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | IDT74FCT244ASO8 vs IDT74FCT244SO |
CD54FCT244M | Ge Solid State | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, | IDT74FCT244ASO8 vs CD54FCT244M |