Part Details for IDT74FCT2240DTPY by Integrated Device Technology Inc
Overview of IDT74FCT2240DTPY by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74FCT2240DTPY
IDT74FCT2240DTPY CAD Models
IDT74FCT2240DTPY Part Data Attributes:
|
IDT74FCT2240DTPY
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT2240DTPY
Integrated Device Technology Inc
Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.65 MM PITCH, SSOP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 3.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for IDT74FCT2240DTPY
This table gives cross-reference parts and alternative options found for IDT74FCT2240DTPY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT2240DTPY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT2240CTPY | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SSOP-20 | Integrated Device Technology Inc | IDT74FCT2240DTPY vs IDT74FCT2240CTPY |
PI74FCT2240CTH | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 | Pericom Semiconductor Corporation | IDT74FCT2240DTPY vs PI74FCT2240CTH |
PI74FCT2240CTHX | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 | Pericom Semiconductor Corporation | IDT74FCT2240DTPY vs PI74FCT2240CTHX |
IDT74FCT2240ATPY | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SSOP-20 | Integrated Device Technology Inc | IDT74FCT2240DTPY vs IDT74FCT2240ATPY |
PI74FCT2240THX | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 | Pericom Semiconductor Corporation | IDT74FCT2240DTPY vs PI74FCT2240THX |
PI74FCT2240TH | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 | Pericom Semiconductor Corporation | IDT74FCT2240DTPY vs PI74FCT2240TH |
IDT74FCT2240TPY | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SSOP-20 | Integrated Device Technology Inc | IDT74FCT2240DTPY vs IDT74FCT2240TPY |
PI74FCT2240ATH | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 | Pericom Semiconductor Corporation | IDT74FCT2240DTPY vs PI74FCT2240ATH |