Part Details for IDT74FCT16652CTE by Integrated Device Technology Inc
Overview of IDT74FCT16652CTE by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74FCT16652CTE
IDT74FCT16652CTE CAD Models
IDT74FCT16652CTE Part Data Attributes:
|
IDT74FCT16652CTE
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT16652CTE
Integrated Device Technology Inc
Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP56, 0.635 MM PITCH, CERPACK-56
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Family | FCT | |
JESD-30 Code | R-GDFP-F56 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 5.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.143 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 9.652 mm |
Alternate Parts for IDT74FCT16652CTE
This table gives cross-reference parts and alternative options found for IDT74FCT16652CTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT16652CTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT54FCT162652TE | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP56, 0.635 MM PITCH, CERPACK-56 | Integrated Device Technology Inc | IDT74FCT16652CTE vs IDT54FCT162652TE |
5962-9584101QXX | ABT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP56, 0.380 INCH, CERAMIC, DFP-56 | Texas Instruments | IDT74FCT16652CTE vs 5962-9584101QXX |
IDT74FCT16652ATE | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP56, 0.635 MM PITCH, CERPACK-56 | Integrated Device Technology Inc | IDT74FCT16652CTE vs IDT74FCT16652ATE |
IDT74FCT16652ETE | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP56, 0.635 MM PITCH, CERPACK-56 | Integrated Device Technology Inc | IDT74FCT16652CTE vs IDT74FCT16652ETE |
IDT74FCT162652ATEG | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP56, 0.635 MM PITCH, CERPACK-56 | Integrated Device Technology Inc | IDT74FCT16652CTE vs IDT74FCT162652ATEG |
IDT54FCT16652ATEB | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP56, CERPACK-56 | Integrated Device Technology Inc | IDT74FCT16652CTE vs IDT54FCT16652ATEB |
5962-9584101QXA | 16-Bit Bus Transceivers And Registers With 3-State Outputs 56-CFP -55 to 125 | Texas Instruments | IDT74FCT16652CTE vs 5962-9584101QXA |
IDT54FCT162652ETEB | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP56, 0.635 MM PITCH, CERPACK-56 | Integrated Device Technology Inc | IDT74FCT16652CTE vs IDT54FCT162652ETEB |
IDT74FCT162652CTEG | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP56, 0.635 MM PITCH, CERPACK-56 | Integrated Device Technology Inc | IDT74FCT16652CTE vs IDT74FCT162652CTEG |
IDT54FCT16652CTEB | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP56, CERPACK-56 | Integrated Device Technology Inc | IDT74FCT16652CTE vs IDT54FCT16652CTEB |