IDT74FCT16374ATPVG8
Description: Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48

Overview of IDT74FCT16374ATPVG8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for IDT74FCT16374ATPVG8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74FCT16374ATPVG8 by Renesas Electronics Corporation

IDT74FCT16374ATPVG8
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
SSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
POWER OFF DISABLE O/PS; IOH MAX DURATION < 1S; MAX OUTPUT SKEW = 0.5NS
Family
FCT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
6.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.794 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.493 mm
Want to compare parts?
  1. IDT74FCT16374ATPVG8
    Renesas Electronics Corporation
    Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
    VS

Alternate Parts for IDT74FCT16374ATPVG8

This table gives cross-reference parts and alternative options found for IDT74FCT16374ATPVG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT16374ATPVG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74FCT16374ATVX Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation IDT74FCT16374ATPVG8 vs PI74FCT16374ATVX
CY74FCT16374ATPVC 16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-SSOP -40 to 85 Texas Instruments IDT74FCT16374ATPVG8 vs CY74FCT16374ATPVC
CY74FCT16374CTPVC 16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-SSOP -40 to 85 Texas Instruments IDT74FCT16374ATPVG8 vs CY74FCT16374CTPVC
CY74FCT16374ETPVCT FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 Rochester Electronics LLC IDT74FCT16374ATPVG8 vs CY74FCT16374ETPVCT
74FCT16374ATPVCTG4 FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 Texas Instruments IDT74FCT16374ATPVG8 vs 74FCT16374ATPVCTG4
IDT74FCT16374TPV FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, SSOP-48 Rochester Electronics LLC IDT74FCT16374ATPVG8 vs IDT74FCT16374TPV
IDT54FCT16374CTPVG Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 Integrated Device Technology Inc IDT74FCT16374ATPVG8 vs IDT54FCT16374CTPVG
74FCT16374ATPVG SSOP-48, Tube Integrated Device Technology Inc IDT74FCT16374ATPVG8 vs 74FCT16374ATPVG
IDT74FCT16374ETPVG Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 Integrated Device Technology Inc IDT74FCT16374ATPVG8 vs IDT74FCT16374ETPVG
CY74FCT16374CTPVCR Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 Cypress Semiconductor IDT74FCT16374ATPVG8 vs CY74FCT16374CTPVCR
Part Number Description Manufacturer Compare
CY74FCT16374ETPVCT 16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-SSOP -40 to 85 Texas Instruments IDT74FCT16374ATPVG8 vs CY74FCT16374ETPVCT
74FCT16374ATPVCTG4 FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 Texas Instruments IDT74FCT16374ATPVG8 vs 74FCT16374ATPVCTG4
CD74FCT16374TMT Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Harris Semiconductor IDT74FCT16374ATPVG8 vs CD74FCT16374TMT
CD74FCT16374CTMT96 Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Harris Semiconductor IDT74FCT16374ATPVG8 vs CD74FCT16374CTMT96
CY74FCT16374ETPACT 16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-TSSOP -40 to 85 Texas Instruments IDT74FCT16374ATPVG8 vs CY74FCT16374ETPACT
74FCT16374ETPVG SSOP-48, Tube Integrated Device Technology Inc IDT74FCT16374ATPVG8 vs 74FCT16374ETPVG
74FCT16374ATPVG SSOP-48, Tube Integrated Device Technology Inc IDT74FCT16374ATPVG8 vs 74FCT16374ATPVG
PI74FCT16374ATA Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation IDT74FCT16374ATPVG8 vs PI74FCT16374ATA
CY74FCT16374TPVCR FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 Texas Instruments IDT74FCT16374ATPVG8 vs CY74FCT16374TPVCR
CY74FCT16374TPVC 16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-SSOP -40 to 85 Texas Instruments IDT74FCT16374ATPVG8 vs CY74FCT16374TPVC

Related Parts for IDT74FCT16374ATPVG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT16374ATPVG8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT16374ATPVG8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of IDT74FCT16374ATPVG8 would you like to use for your alert(s)?
  • Please alert me when IDT74FCT16374ATPVG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74FCT16374ATPVG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT16374ATPVG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74FCT16374ATPVG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT16374ATPVG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT16374ATPVG8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: