Part Details for IDT74FCT16373TPV by Integrated Device Technology Inc
Overview of IDT74FCT16373TPV by Integrated Device Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT74FCT16373TPV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IDT74FCT16373TPV-ND
|
DigiKey | FAST 16 BIT TRANSPARENT LATCH Min Qty: 278 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
35810 In Stock |
|
$1.0800 | Buy Now |
DISTI #
86114343
|
Verical | IDT74FCT16373TPV Min Qty: 307 Package Multiple: 1 | Americas - 35810 |
|
$1.1050 / $1.2220 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 48 |
|
$1.2320 / $2.4640 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Quest Components | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | 38 |
|
$1.6500 / $3.3000 | Buy Now |
|
Quest Components | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | 24 |
|
$1.5450 / $3.0900 | Buy Now |
|
Rochester Electronics | 74FCT16373 - Fast CMOS 16 Bit Transparent Latch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 35810 |
|
$0.8840 / $1.0400 | Buy Now |
Part Details for IDT74FCT16373TPV
IDT74FCT16373TPV CAD Models
IDT74FCT16373TPV Part Data Attributes
|
IDT74FCT16373TPV
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT16373TPV
Integrated Device Technology Inc
Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER OFF DISABLE O/PS; IOH MAX DURATION < 1S; MAX OUTPUT SKEW = 0.5NS | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.493 mm |
Alternate Parts for IDT74FCT16373TPV
This table gives cross-reference parts and alternative options found for IDT74FCT16373TPV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT16373TPV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT74FCT16373TPV | Rochester Electronics LLC | Check for Price | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, SSOP-48 | IDT74FCT16373TPV vs IDT74FCT16373TPV |
PI74FCT16373DTVX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | IDT74FCT16373TPV vs PI74FCT16373DTVX |
PI74FCT16373ATV | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | IDT74FCT16373TPV vs PI74FCT16373ATV |
CY74FCT16373APVCT | Texas Instruments | Check for Price | FCT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, SSOP-48 | IDT74FCT16373TPV vs CY74FCT16373APVCT |
IDT74FCT16373ATPVG | Renesas Electronics Corporation | Check for Price | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | IDT74FCT16373TPV vs IDT74FCT16373ATPVG |
74FCT16373ATPV | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | IDT74FCT16373TPV vs 74FCT16373ATPV |
PI74FCT163373CVX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 | IDT74FCT16373TPV vs PI74FCT163373CVX |
QS74FCT16373TPV | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, | IDT74FCT16373TPV vs QS74FCT16373TPV |
PI74FCT16373ATVX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | IDT74FCT16373TPV vs PI74FCT16373ATVX |
CY74FCT16373ETPVCT | Cypress Semiconductor | Check for Price | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 | IDT74FCT16373TPV vs CY74FCT16373ETPVCT |