Logic
IDT74FCT163374APFG8
Integrated Device Technology Inc
Description: Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TVSOP-48

Overview of IDT74FCT163374APFG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT74FCT163374APFG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74FCT163374APFG8 by Integrated Device Technology Inc

IDT74FCT163374APFG8
Integrated Device Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
TSSOP, TSSOP48,.25,16
Pin Count
48
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
9.7 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.25,16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
6.5 ns
Propagation Delay (tpd)
6.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Trigger Type
POSITIVE EDGE
Width
4.4 mm
Want to compare parts?
  1. IDT74FCT163374APFG8
    Integrated Device Technology Inc
    Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TVSOP-48
    VS

Alternate Parts for IDT74FCT163374APFG8

This table gives cross-reference parts and alternative options found for IDT74FCT163374APFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT163374APFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74FCT163374CPFG8 Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TVSOP-48 Integrated Device Technology Inc IDT74FCT163374APFG8 vs IDT74FCT163374CPFG8
IDT74FCT163374APF Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc IDT74FCT163374APFG8 vs IDT74FCT163374APF
IDT74FCT163374APFG Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TVSOP-48 Integrated Device Technology Inc IDT74FCT163374APFG8 vs IDT74FCT163374APFG
PI74FCT163374AKX Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, 1.10 MM HEIGHT, 0.40 MM PITCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation IDT74FCT163374APFG8 vs PI74FCT163374AKX
IDT74FCT163374CPF8 Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc IDT74FCT163374APFG8 vs IDT74FCT163374CPF8
IDT74FCT163374CPFG Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TVSOP-48 Integrated Device Technology Inc IDT74FCT163374APFG8 vs IDT74FCT163374CPFG
IDT74FCT163374CPF Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc IDT74FCT163374APFG8 vs IDT74FCT163374CPF
IDT74FCT163374APF8 Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc IDT74FCT163374APFG8 vs IDT74FCT163374APF8
IDT74FCT163374PF Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc IDT74FCT163374APFG8 vs IDT74FCT163374PF
Part Number Description Manufacturer Compare
74LVC16374ADGGRG4 16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TSSOP -40 to 125 Texas Instruments IDT74FCT163374APFG8 vs 74LVC16374ADGGRG4
HD74LVC16374ATEL-E LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 Renesas Electronics Corporation IDT74FCT163374APFG8 vs HD74LVC16374ATEL-E
PI74LPT16374AAE Bus Driver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation IDT74FCT163374APFG8 vs PI74LPT16374AAE
CD74LPT16374AMT LPT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 Intersil Corporation IDT74FCT163374APFG8 vs CD74LPT16374AMT
MC74LCX16374DTR2 LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, LEAD FREE, TSSOP-48 onsemi IDT74FCT163374APFG8 vs MC74LCX16374DTR2
IDT74FCT163374APF Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc IDT74FCT163374APFG8 vs IDT74FCT163374APF
IDT74FCT163374APF8 Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc IDT74FCT163374APFG8 vs IDT74FCT163374APF8
74LVC16374ADGG,112 74LVC16374A; 74LVCH16374A - 16-bit edge-triggered D-type flip-flop; 5 V tolerant; 3-state@en-us TSSOP 48-Pin Nexperia IDT74FCT163374APFG8 vs 74LVC16374ADGG,112
74VCX16245MTD Low-Voltage 1.8/2.5/3.3 V 16-Bit Transceiver, 3800-TUBE onsemi IDT74FCT163374APFG8 vs 74VCX16245MTD
IDT74LVC16374APAG Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation IDT74FCT163374APFG8 vs IDT74LVC16374APAG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT163374APFG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT163374APFG8 by Integrated Device Technology Inc

  • Please alert me when IDT74FCT163374APFG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT74FCT163374APFG8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT163374APFG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT74FCT163374APFG8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT163374APFG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT163374APFG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: