Logic
IDT74FCT163373CPAG
Integrated Device Technology Inc
Description: Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48

Overview of IDT74FCT163373CPAG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

CAD Models for IDT74FCT163373CPAG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74FCT163373CPAG by Integrated Device Technology Inc

IDT74FCT163373CPAG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1994-01-01
Additional Feature
MAX O/P SKEW = 0.5NS; TYP VOLP = 0.3V
Family
FCT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
12.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
5.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Want to compare parts?
  1. IDT74FCT163373CPAG
    Integrated Device Technology Inc
    Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48
    VS

Alternate Parts for IDT74FCT163373CPAG

This table gives cross-reference parts and alternative options found for IDT74FCT163373CPAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT163373CPAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74FCT163373AMT96 Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Harris Semiconductor IDT74FCT163373CPAG vs CD74FCT163373AMT96
74FCT163373APA Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc IDT74FCT163373CPAG vs 74FCT163373APA
74FCT163373APAG8 TSSOP-48, Reel Integrated Device Technology Inc IDT74FCT163373CPAG vs 74FCT163373APAG8
PI74FCT163373AX Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation IDT74FCT163373CPAG vs PI74FCT163373AX
74FCT163373APAG TSSOP-48, Tube Integrated Device Technology Inc IDT74FCT163373CPAG vs 74FCT163373APAG
IDT74FCT163373CPA Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc IDT74FCT163373CPAG vs IDT74FCT163373CPA
CD74FCT163373CMT96 FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 Intersil Corporation IDT74FCT163373CPAG vs CD74FCT163373CMT96
CY74FCT163373APAC Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48 Cypress Semiconductor IDT74FCT163373CPAG vs CY74FCT163373APAC
QS74FCT163373CPA Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, TSSOP-48 Integrated Device Technology Inc IDT74FCT163373CPAG vs QS74FCT163373CPA
IDT74FCT163373PAT/R Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, 0.50 MM PITCH, TSSOP-48 Integrated Device Technology Inc IDT74FCT163373CPAG vs IDT74FCT163373PAT/R
Part Number Description Manufacturer Compare
74FCT163373APAG8 TSSOP-48, Reel Integrated Device Technology Inc IDT74FCT163373CPAG vs 74FCT163373APAG8
IDT74FCT163373APV Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc IDT74FCT163373CPAG vs IDT74FCT163373APV
CD74FCT163373AMT Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Harris Semiconductor IDT74FCT163373CPAG vs CD74FCT163373AMT
PI74FCT163373ATA Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation IDT74FCT163373CPAG vs PI74FCT163373ATA
CY74FCT163373CPVC 16-Bit Transparent D-Type Latches with 3-State Outputs 48-SSOP -40 to 85 Texas Instruments IDT74FCT163373CPAG vs CY74FCT163373CPVC
CD74FCT163373AMT96 FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 Intersil Corporation IDT74FCT163373CPAG vs CD74FCT163373AMT96
74FCT163373APA Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc IDT74FCT163373CPAG vs 74FCT163373APA
CD74FCT163373MT96 Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Harris Semiconductor IDT74FCT163373CPAG vs CD74FCT163373MT96
IDT74FCT163373PV Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc IDT74FCT163373CPAG vs IDT74FCT163373PV
IDT74FCT163373CPV Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc IDT74FCT163373CPAG vs IDT74FCT163373CPV

Related Parts for IDT74FCT163373CPAG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT163373CPAG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT163373CPAG by Integrated Device Technology Inc

  • Please alert me when IDT74FCT163373CPAG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT74FCT163373CPAG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT163373CPAG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT74FCT163373CPAG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT163373CPAG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT163373CPAG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: