Datasheets
IDT74FCT162H245TPF by: Integrated Device Technology Inc

Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48

Part Details for IDT74FCT162H245TPF by Integrated Device Technology Inc

Overview of IDT74FCT162H245TPF by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for IDT74FCT162H245TPF

IDT74FCT162H245TPF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT74FCT162H245TPF Part Data Attributes

IDT74FCT162H245TPF Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT74FCT162H245TPF Integrated Device Technology Inc Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC
Package Description TSSOP, TSSOP48,.25,16
Pin Count 48
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL; BUS HOLD I/P'S
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Family FCT
JESD-30 Code R-PDSO-G48
JESD-609 Code e0
Length 9.7 mm
Logic IC Type BUS TRANSCEIVER
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 2
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP48,.25,16
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Prop. Delay@Nom-Sup 7 ns
Propagation Delay (tpd) 7 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.4 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for IDT74FCT162H245TPF

This table gives cross-reference parts and alternative options found for IDT74FCT162H245TPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT162H245TPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT74FCT162H245CTPF Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc IDT74FCT162H245TPF vs IDT74FCT162H245CTPF
IDT74FCT162H245ATPF Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc IDT74FCT162H245TPF vs IDT74FCT162H245ATPF
IDT74FCT162H245ATPF8 Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc IDT74FCT162H245TPF vs IDT74FCT162H245ATPF8
PI74FCT162H245ATK Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation IDT74FCT162H245TPF vs PI74FCT162H245ATK
PI74FCT162H245ATKX Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation IDT74FCT162H245TPF vs PI74FCT162H245ATKX
PI74FCT162H245DTKE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation IDT74FCT162H245TPF vs PI74FCT162H245DTKE
PI74FCT162H245DTK Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation IDT74FCT162H245TPF vs PI74FCT162H245DTK
IDT74FCT162H245CTPF8 Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc IDT74FCT162H245TPF vs IDT74FCT162H245CTPF8
PI74FCT162H245ETKEX Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation IDT74FCT162H245TPF vs PI74FCT162H245ETKEX
PI74FCT162H245ETKX Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation IDT74FCT162H245TPF vs PI74FCT162H245ETKX
Part Number Description Manufacturer Compare
5962-8877502LX Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, 1.280 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24 Integrated Device Technology Inc IDT74FCT162H245TPF vs 5962-8877502LX
QS74FCT646TZB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP24, Quality Semiconductor Inc IDT74FCT162H245TPF vs QS74FCT646TZB
P54FCT646CTDM Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 Pyramid Semiconductor Corporation IDT74FCT162H245TPF vs P54FCT646CTDM
CD74FCT646ATEN Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP24 Harris Semiconductor IDT74FCT162H245TPF vs CD74FCT646ATEN
5962-9222301M3A Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v IDT74FCT162H245TPF vs 5962-9222301M3A
IDT54FCT646ADB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Integrated Device Technology Inc IDT74FCT162H245TPF vs IDT54FCT646ADB
IDT74FCT646ATP Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, PLASTIC, DIP-24 Integrated Device Technology Inc IDT74FCT162H245TPF vs IDT74FCT646ATP
QS74FCT646ATPB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc IDT74FCT162H245TPF vs QS74FCT646ATPB
P74FCT646P Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pyramid Semiconductor Corporation IDT74FCT162H245TPF vs P74FCT646P
PI74FCT162Q245ATB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.150 INCH, PLASTIC, BQSOP-48 Pericom Semiconductor Corporation IDT74FCT162H245TPF vs PI74FCT162Q245ATB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT162H245TPF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT162H245TPF by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74FCT162H245TPF would you like to use for your alert(s)?
  • Please alert me when IDT74FCT162H245TPF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74FCT162H245TPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT162H245TPF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74FCT162H245TPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT162H245TPF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT162H245TPF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: