Part Details for IDT74FCT162827ATPV by Integrated Device Technology Inc
Overview of IDT74FCT162827ATPV by Integrated Device Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT74FCT162827ATPV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 63 |
|
$1.3125 / $2.1000 | Buy Now |
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Quest Components | FCT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56 | 33 |
|
$1.1130 / $1.8550 | Buy Now |
|
Quest Components | FCT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56 | 50 |
|
$1.0500 / $2.8000 | Buy Now |
|
Quest Components | FCT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56 | 1 |
|
$3.2144 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
Buy Now |
Part Details for IDT74FCT162827ATPV
IDT74FCT162827ATPV CAD Models
IDT74FCT162827ATPV Part Data Attributes
|
IDT74FCT162827ATPV
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT162827ATPV
Integrated Device Technology Inc
Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, SSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP56,.4 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Load Capacitance (CL) | 300 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.493 mm |
Alternate Parts for IDT74FCT162827ATPV
This table gives cross-reference parts and alternative options found for IDT74FCT162827ATPV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT162827ATPV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT162827ATPVG8 | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56 | Renesas Electronics Corporation | IDT74FCT162827ATPV vs IDT74FCT162827ATPVG8 |
CY74FCT162827ATPVC | FCT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, 0.025 INCH PITCH, SSOP-56 | Rochester Electronics LLC | IDT74FCT162827ATPV vs CY74FCT162827ATPVC |
CY74FCT162827ATPVC | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.025 INCH PITCH, SSOP-56 | Cypress Semiconductor | IDT74FCT162827ATPV vs CY74FCT162827ATPVC |
IDT74FCT162827ATPV8 | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | IDT74FCT162827ATPV vs IDT74FCT162827ATPV8 |
74FCT162827ATPVCG4 | FCT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-56 | Texas Instruments | IDT74FCT162827ATPV vs 74FCT162827ATPVCG4 |
74FCT162827ATPVCT | FCT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-56 | Texas Instruments | IDT74FCT162827ATPV vs 74FCT162827ATPVCT |
QS74FCT162827ATPV | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, SSOP-56 | Quality Semiconductor Inc | IDT74FCT162827ATPV vs QS74FCT162827ATPV |
IDT74FCT162827ATPVG | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56 | Renesas Electronics Corporation | IDT74FCT162827ATPV vs IDT74FCT162827ATPVG |
CY74FCT162827ATPVC | 20-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 56-SSOP -40 to 85 | Texas Instruments | IDT74FCT162827ATPV vs CY74FCT162827ATPVC |
PI74FCT162827ATV | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | IDT74FCT162827ATPV vs PI74FCT162827ATV |