Part Details for IDT74FCT162511CTPA by Integrated Device Technology Inc
Overview of IDT74FCT162511CTPA by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT74FCT162511CTPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1370 |
|
RFQ |
Part Details for IDT74FCT162511CTPA
IDT74FCT162511CTPA CAD Models
IDT74FCT162511CTPA Part Data Attributes
|
IDT74FCT162511CTPA
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT162511CTPA
Integrated Device Technology Inc
Registered Bus Transceiver, FCT Series, 1-Func, 16-Bit, True Output, CMOS, PDSO56, TSSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; PARITY GENERATION/ERROR DETECTION A TO B | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 4.2 ns | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm |
Alternate Parts for IDT74FCT162511CTPA
This table gives cross-reference parts and alternative options found for IDT74FCT162511CTPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT162511CTPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT162511CTPA8 | Registered Bus Transceiver, FCT Series, 1-Func, 16-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | IDT74FCT162511CTPA vs IDT74FCT162511CTPA8 |
74FCT162511ATPA | Registered Bus Transceiver, FCT Series, 1-Func, 16-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | IDT74FCT162511CTPA vs 74FCT162511ATPA |
IDT74FCT162511ATPAG | Registered Bus Transceiver, FCT Series, 1-Func, 16-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | IDT74FCT162511CTPA vs IDT74FCT162511ATPAG |
54FCT162511CTPAGB | Registered Bus Transceiver, FCT Series, 1-Func, 16-Bit, True Output, CMOS, PDSO56, GREEN, TSSOP-56 | Integrated Device Technology Inc | IDT74FCT162511CTPA vs 54FCT162511CTPAGB |
74FCT162511ATPAGB | Registered Bus Transceiver, FCT Series, 1-Func, 16-Bit, True Output, CMOS, PDSO56, GREEN, TSSOP-56 | Integrated Device Technology Inc | IDT74FCT162511CTPA vs 74FCT162511ATPAGB |
74FCT162511CTPAG | TSSOP-56, Tube | Integrated Device Technology Inc | IDT74FCT162511CTPA vs 74FCT162511CTPAG |
74FCT162511ATPAG | FCT SERIES, 16-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, TSSOP-56 | Rochester Electronics LLC | IDT74FCT162511CTPA vs 74FCT162511ATPAG |
PI74FCT162511CTA | Registered Bus Transceiver, FCT Series, 1-Func, 16-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | IDT74FCT162511CTPA vs PI74FCT162511CTA |
74FCT162511CTPA | Registered Bus Transceiver, FCT Series, 1-Func, 16-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | IDT74FCT162511CTPA vs 74FCT162511CTPA |
74FCT162511ATPAG | TSSOP-56, Tube | Integrated Device Technology Inc | IDT74FCT162511CTPA vs 74FCT162511ATPAG |