Part Details for IDT74FCT162374CTPVG by Integrated Device Technology Inc
Overview of IDT74FCT162374CTPVG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74FCT162374CTPVG
IDT74FCT162374CTPVG CAD Models
IDT74FCT162374CTPVG Part Data Attributes
|
IDT74FCT162374CTPVG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT162374CTPVG
Integrated Device Technology Inc
Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | GREEN, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1992-01-01 | |
Additional Feature | MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 5.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.493 mm |
Alternate Parts for IDT74FCT162374CTPVG
This table gives cross-reference parts and alternative options found for IDT74FCT162374CTPVG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT162374CTPVG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74FCT162374CTPV8 | Integrated Device Technology Inc | Check for Price | D Flip-Flop, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | IDT74FCT162374CTPVG vs 74FCT162374CTPV8 |
CY74FCT162374ETPVCT | Texas Instruments | Check for Price | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | IDT74FCT162374CTPVG vs CY74FCT162374ETPVCT |
IDT74FCT162374ATPVG8 | Renesas Electronics Corporation | Check for Price | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | IDT74FCT162374CTPVG vs IDT74FCT162374ATPVG8 |
CY74FCT162374TPVCR | Cypress Semiconductor | Check for Price | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 | IDT74FCT162374CTPVG vs CY74FCT162374TPVCR |
CY74FCT162374ATPVCR | Cypress Semiconductor | Check for Price | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 | IDT74FCT162374CTPVG vs CY74FCT162374ATPVCR |
CY74FCT162374TPVC | Cypress Semiconductor | Check for Price | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 | IDT74FCT162374CTPVG vs CY74FCT162374TPVC |
PI74FCT162374TVEX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | IDT74FCT162374CTPVG vs PI74FCT162374TVEX |
CY74FCT162374CTPVCT | Texas Instruments | Check for Price | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | IDT74FCT162374CTPVG vs CY74FCT162374CTPVCT |
QS74FCT162374TPV | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, | IDT74FCT162374CTPVG vs QS74FCT162374TPV |