IDT74FCT162373ETPAG8
Description: Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48

Overview of IDT74FCT162373ETPAG8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for IDT74FCT162373ETPAG8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74FCT162373ETPAG8 by Renesas Electronics Corporation

IDT74FCT162373ETPAG8
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
TSSOP, TSSOP48,.3,20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
12.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
3.4 ns
Propagation Delay (tpd)
3.7 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Want to compare parts?
  1. IDT74FCT162373ETPAG8
    Renesas Electronics Corporation
    Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
    VS

Alternate Parts for IDT74FCT162373ETPAG8

This table gives cross-reference parts and alternative options found for IDT74FCT162373ETPAG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT162373ETPAG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74FCT162373ETPAG8 Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 Integrated Device Technology Inc IDT74FCT162373ETPAG8 vs IDT74FCT162373ETPAG8
CD74FCT162373ETMT Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Harris Semiconductor IDT74FCT162373ETPAG8 vs CD74FCT162373ETMT
PI74FCT162373ETA Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation IDT74FCT162373ETPAG8 vs PI74FCT162373ETA
74FCT162373ETPACT 16-Bit Transparent D-Type Latches with 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments IDT74FCT162373ETPAG8 vs 74FCT162373ETPACT
IDT74FCT162373ETPAG Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation IDT74FCT162373ETPAG8 vs IDT74FCT162373ETPAG
74FCT162373ETPA Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc IDT74FCT162373ETPAG8 vs 74FCT162373ETPA
Part Number Description Manufacturer Compare
PI74FCT162373ETA Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation IDT74FCT162373ETPAG8 vs PI74FCT162373ETA
CD74FCT162373ETMT Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Harris Semiconductor IDT74FCT162373ETPAG8 vs CD74FCT162373ETMT
74FCT162373ETPACT 16-Bit Transparent D-Type Latches with 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments IDT74FCT162373ETPAG8 vs 74FCT162373ETPACT
IDT74FCT162373ETPAG8 Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 Integrated Device Technology Inc IDT74FCT162373ETPAG8 vs IDT74FCT162373ETPAG8
IDT74FCT162373ETPAG Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation IDT74FCT162373ETPAG8 vs IDT74FCT162373ETPAG
74FCT162373ETPA Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc IDT74FCT162373ETPAG8 vs 74FCT162373ETPA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT162373ETPAG8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT162373ETPAG8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of IDT74FCT162373ETPAG8 would you like to use for your alert(s)?
  • Please alert me when IDT74FCT162373ETPAG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74FCT162373ETPAG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT162373ETPAG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74FCT162373ETPAG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT162373ETPAG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT162373ETPAG8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: