Part Details for IDT74FCT162373ATPF8 by Integrated Device Technology Inc
Overview of IDT74FCT162373ATPF8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74FCT162373ATPF8
IDT74FCT162373ATPF8 CAD Models
IDT74FCT162373ATPF8 Part Data Attributes
|
IDT74FCT162373ATPF8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT162373ATPF8
Integrated Device Technology Inc
Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for IDT74FCT162373ATPF8
This table gives cross-reference parts and alternative options found for IDT74FCT162373ATPF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT162373ATPF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT74FCT162373TPF | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 | IDT74FCT162373ATPF8 vs IDT74FCT162373TPF |
IDT74FCT162373CTPF | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 | IDT74FCT162373ATPF8 vs IDT74FCT162373CTPF |
IDT74FCT162373ATPF | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 | IDT74FCT162373ATPF8 vs IDT74FCT162373ATPF |
IDT74FCT16373TPF | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 | IDT74FCT162373ATPF8 vs IDT74FCT16373TPF |
IDT74FCT16373ATPF8 | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 | IDT74FCT162373ATPF8 vs IDT74FCT16373ATPF8 |
IDT74FCT16373ATPF | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 | IDT74FCT162373ATPF8 vs IDT74FCT16373ATPF |
IDT74FCT16373CTPF8 | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 | IDT74FCT162373ATPF8 vs IDT74FCT16373CTPF8 |