IDT74FCT162245ATPAG
Description: Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48

Overview of IDT74FCT162245ATPAG by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT74FCT162245ATPAG by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74FCT162245ATPAG by Renesas Electronics Corporation

IDT74FCT162245ATPAG
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
TSSOP, TSSOP48,.3,20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
12.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
4.6 ns
Propagation Delay (tpd)
4.6 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Want to compare parts?
  1. IDT74FCT162245ATPAG
    Renesas Electronics Corporation
    Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
    VS

Alternate Parts for IDT74FCT162245ATPAG

This table gives cross-reference parts and alternative options found for IDT74FCT162245ATPAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT162245ATPAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74FCT162245ATAEX Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation IDT74FCT162245ATPAG vs PI74FCT162245ATAEX
QS74FCT162245ATPA Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Integrated Device Technology Inc IDT74FCT162245ATPAG vs QS74FCT162245ATPA
74FCT162245ATPAG FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, TSSOP-48 Rochester Electronics LLC IDT74FCT162245ATPAG vs 74FCT162245ATPAG
PI74FCT162245ATAE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation IDT74FCT162245ATPAG vs PI74FCT162245ATAE
IDT74FCT162245ATPAG Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 Integrated Device Technology Inc IDT74FCT162245ATPAG vs IDT74FCT162245ATPAG
74FCT162245ATPA8 Bus Driver/Transceiver, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Integrated Device Technology Inc IDT74FCT162245ATPAG vs 74FCT162245ATPA8
IDT74FCT162245ATPA8 Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc IDT74FCT162245ATPAG vs IDT74FCT162245ATPA8
74FCT162245ATPAG8 TSSOP-48, Reel Integrated Device Technology Inc IDT74FCT162245ATPAG vs 74FCT162245ATPAG8
Part Number Description Manufacturer Compare
PI74FCT162245ATAE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation IDT74FCT162245ATPAG vs PI74FCT162245ATAE
IDT74FCT162245ATPA8 Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc IDT74FCT162245ATPAG vs IDT74FCT162245ATPA8
CD74FCT162245ATMT FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 Rochester Electronics LLC IDT74FCT162245ATPAG vs CD74FCT162245ATMT
74FCT162245ATPAG8 TSSOP-48, Reel Integrated Device Technology Inc IDT74FCT162245ATPAG vs 74FCT162245ATPAG8
IDT74FCT162245ATPAG Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 Integrated Device Technology Inc IDT74FCT162245ATPAG vs IDT74FCT162245ATPAG
PI74FCT162245ATAEX Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation IDT74FCT162245ATPAG vs PI74FCT162245ATAEX
74FCT162245ATPAG FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, TSSOP-48 Rochester Electronics LLC IDT74FCT162245ATPAG vs 74FCT162245ATPAG
QS74FCT162245ATPA Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Integrated Device Technology Inc IDT74FCT162245ATPAG vs QS74FCT162245ATPA

Related Parts for IDT74FCT162245ATPAG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT162245ATPAG by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT162245ATPAG by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of IDT74FCT162245ATPAG would you like to use for your alert(s)?
  • Please alert me when IDT74FCT162245ATPAG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74FCT162245ATPAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT162245ATPAG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74FCT162245ATPAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT162245ATPAG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT162245ATPAG by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: