Datasheets
IDT74FCT161TL by: Integrated Device Technology Inc

Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, LCC-20

Part Details for IDT74FCT161TL by Integrated Device Technology Inc

Overview of IDT74FCT161TL by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Computing and Data Storage Aerospace and Defense Automotive

Part Details for IDT74FCT161TL

IDT74FCT161TL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT74FCT161TL Part Data Attributes

IDT74FCT161TL Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT74FCT161TL Integrated Device Technology Inc Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, LCC-20
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QLCC
Package Description QCCN,
Pin Count 20
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature TCO OUTPUT
Count Direction UP
Family FCT
JESD-30 Code S-CQCC-N20
JESD-609 Code e0
Length 8.89 mm
Load Capacitance (CL) 50 pF
Load/Preset Input YES
Logic IC Type BINARY COUNTER
Mode of Operation SYNCHRONOUS
Number of Bits 4
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Shape SQUARE
Package Style CHIP CARRIER
Propagation Delay (tpd) 11 ns
Qualification Status Not Qualified
Seated Height-Max 2.54 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Trigger Type POSITIVE EDGE
Width 8.89 mm

Alternate Parts for IDT74FCT161TL

This table gives cross-reference parts and alternative options found for IDT74FCT161TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT161TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT74FCT161CTL Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc IDT74FCT161TL vs IDT74FCT161CTL
IDT74FCT161CL Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc IDT74FCT161TL vs IDT74FCT161CL
5962-9220904M2A LCC-20, Tube Integrated Device Technology Inc IDT74FCT161TL vs 5962-9220904M2A
5962-88640022A LCC-20, Tube Integrated Device Technology Inc IDT74FCT161TL vs 5962-88640022A
QS54FCT161ATLB Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, Quality Semiconductor Inc IDT74FCT161TL vs QS54FCT161ATLB
P74FCT161L Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation IDT74FCT161TL vs P74FCT161L
P54FCT161ATLB Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation IDT74FCT161TL vs P54FCT161ATLB
P74FCT161AL Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation IDT74FCT161TL vs P74FCT161AL
P54FCT161ATLM Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation IDT74FCT161TL vs P54FCT161ATLM
P54FCT161ALMB Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation IDT74FCT161TL vs P54FCT161ALMB
Part Number Description Manufacturer Compare
P74FCT161TL Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation IDT74FCT161TL vs P74FCT161TL
P74FCT161AL Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation IDT74FCT161TL vs P74FCT161AL
5962-88640022X Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, 0.358 X 0.358 INCH, 0.100 INCH HEIGHT, QCC-20 Integrated Device Technology Inc IDT74FCT161TL vs 5962-88640022X
5962-88640032A LCC-20, Tube Integrated Device Technology Inc IDT74FCT161TL vs 5962-88640032A
P54FCT161ATLM Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation IDT74FCT161TL vs P54FCT161ATLM
QS74FCT161TL Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, Quality Semiconductor Inc IDT74FCT161TL vs QS74FCT161TL
5962-9220904M2A LCC-20, Tube Integrated Device Technology Inc IDT74FCT161TL vs 5962-9220904M2A
P54FCT161TLB Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation IDT74FCT161TL vs P54FCT161TLB
IDT54FCT161TLB Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc IDT74FCT161TL vs IDT54FCT161TLB
P54FCT161ALMB Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation IDT74FCT161TL vs P54FCT161ALMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT161TL by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT161TL by Integrated Device Technology Inc

  • Please alert me when IDT74FCT161TL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT74FCT161TL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT161TL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT74FCT161TL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT161TL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT161TL by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: