Logic
IDT74FCT138ATSO8
Integrated Device Technology Inc
Description: Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, SOIC-16

Overview of IDT74FCT138ATSO8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for IDT74FCT138ATSO8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74FCT138ATSO8 by Integrated Device Technology Inc

IDT74FCT138ATSO8
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.4
Pin Count
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
3 ENABLE INPUTS
Family
FCT
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
10.3632 mm
Load Capacitance (CL)
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
Max I(ol)
0.048 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
225
Prop. Delay@Nom-Sup
5.8 ns
Propagation Delay (tpd)
5.8 ns
Qualification Status
Not Qualified
Seated Height-Max
2.649 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5057 mm
Want to compare parts?
  1. IDT74FCT138ATSO8
    Integrated Device Technology Inc
    Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, SOIC-16
    VS

Alternate Parts for IDT74FCT138ATSO8

This table gives cross-reference parts and alternative options found for IDT74FCT138ATSO8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT138ATSO8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74FCT138ATSO Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, SOIC-16 Integrated Device Technology Inc IDT74FCT138ATSO8 vs IDT74FCT138ATSO
74FCT138ATSO SOIC-16, Tube Integrated Device Technology Inc IDT74FCT138ATSO8 vs 74FCT138ATSO
Part Number Description Manufacturer Compare
P74FCT138ATSO Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Pyramid Semiconductor Corporation IDT74FCT138ATSO8 vs P74FCT138ATSO
IDT74FCT138ATSO Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, SOIC-16 Integrated Device Technology Inc IDT74FCT138ATSO8 vs IDT74FCT138ATSO
74FCT138ATSO SOIC-16, Tube Integrated Device Technology Inc IDT74FCT138ATSO8 vs 74FCT138ATSO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT138ATSO8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT138ATSO8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74FCT138ATSO8 would you like to use for your alert(s)?
  • Please alert me when IDT74FCT138ATSO8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74FCT138ATSO8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT138ATSO8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74FCT138ATSO8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT138ATSO8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT138ATSO8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: