Logic
IDT74FBT2373ASO
Integrated Device Technology Inc
Description: Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, SOIC-20

Overview of IDT74FBT2373ASO by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Telecommunications Communication and Networking

CAD Models for IDT74FBT2373ASO by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74FBT2373ASO by Integrated Device Technology Inc

IDT74FBT2373ASO
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
25 OHM OUTPUT SERIES RESISTOR
Family
BCT/FBT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.001 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
225
Power Supply Current-Max (ICC)
1.5 mA
Propagation Delay (tpd)
8.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
7.5 mm
Want to compare parts?
  1. IDT74FBT2373ASO
    Integrated Device Technology Inc
    Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, SOIC-20
    VS

Alternate Parts for IDT74FBT2373ASO

This table gives cross-reference parts and alternative options found for IDT74FBT2373ASO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FBT2373ASO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74FBT373CSO Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, SOIC-20 Integrated Device Technology Inc IDT74FBT2373ASO vs IDT74FBT373CSO
IDT74FBT373SO Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, SOIC-20 Integrated Device Technology Inc IDT74FBT2373ASO vs IDT74FBT373SO
SN74BCT373DWRG4 BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments IDT74FBT2373ASO vs SN74BCT373DWRG4
SN74BCT373DWRE4 BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments IDT74FBT2373ASO vs SN74BCT373DWRE4
IDT74FBT373SO8 Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, SOIC-20 Integrated Device Technology Inc IDT74FBT2373ASO vs IDT74FBT373SO8
SN74BCT373DW Octal D-Type Transparent Latches 20-SOIC 0 to 70 Texas Instruments IDT74FBT2373ASO vs SN74BCT373DW
SN74BCT373DW-00 BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments IDT74FBT2373ASO vs SN74BCT373DW-00
IDT74FBT2373CSO Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, SOIC-20 Integrated Device Technology Inc IDT74FBT2373ASO vs IDT74FBT2373CSO
HD74BC373ARP BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DB Renesas Electronics Corporation IDT74FBT2373ASO vs HD74BC373ARP
SN74BCT373DWR Octal D-Type Transparent Latches 20-SOIC 0 to 70 Texas Instruments IDT74FBT2373ASO vs SN74BCT373DWR
Part Number Description Manufacturer Compare
5962-9214801Q2X ABT SERIES, DUAL 4-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, LCC-20 Texas Instruments IDT74FBT2373ASO vs 5962-9214801Q2X
5962-9214801Q2A Bus Transceiver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, CQCC20, LCC-20 Teledyne e2v IDT74FBT2373ASO vs 5962-9214801Q2A
54ABT373J/883 ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments IDT74FBT2373ASO vs 54ABT373J/883
HD74BC373ARP BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DB Renesas Electronics Corporation IDT74FBT2373ASO vs HD74BC373ARP
SN74BCT373DBRE4 BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments IDT74FBT2373ASO vs SN74BCT373DBRE4
SN74BCT373DBR BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments IDT74FBT2373ASO vs SN74BCT373DBR
SNJ54ABT373J Octal Transparent D-type Latches With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments IDT74FBT2373ASO vs SNJ54ABT373J
SN54ABT245FK ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, QCC-20 Texas Instruments IDT74FBT2373ASO vs SN54ABT245FK
IDT54FBT2373CLB Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, CQCC20, LCC-20 Integrated Device Technology Inc IDT74FBT2373ASO vs IDT54FBT2373CLB
SN74BCT373DBE4 BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments IDT74FBT2373ASO vs SN74BCT373DBE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FBT2373ASO by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FBT2373ASO by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74FBT2373ASO would you like to use for your alert(s)?
  • Please alert me when IDT74FBT2373ASO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74FBT2373ASO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FBT2373ASO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74FBT2373ASO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FBT2373ASO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FBT2373ASO by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: