Part Details for IDT74CBTLV3245P by Integrated Device Technology Inc
Overview of IDT74CBTLV3245P by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74CBTLV3245P
IDT74CBTLV3245P CAD Models
IDT74CBTLV3245P Part Data Attributes
|
IDT74CBTLV3245P
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74CBTLV3245P
Integrated Device Technology Inc
Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, PDSO20, TSSOP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for IDT74CBTLV3245P
This table gives cross-reference parts and alternative options found for IDT74CBTLV3245P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74CBTLV3245P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74CBTLV3245APWLE | Texas Instruments | Check for Price | CBTLV/3B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | IDT74CBTLV3245P vs SN74CBTLV3245APWLE |
74CBTLV3245PG8 | Integrated Device Technology Inc | Check for Price | Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 | IDT74CBTLV3245P vs 74CBTLV3245PG8 |
SN74CBTLV3245PWR | Texas Instruments | Check for Price | Low-Voltage Octal FET Bus Switch 20-TSSOP -40 to 85 | IDT74CBTLV3245P vs SN74CBTLV3245PWR |
SN74CBTLV3245PWLE | Texas Instruments | Check for Price | Low-Voltage Octal FET Bus Switch 20-TSSOP -40 to 85 | IDT74CBTLV3245P vs SN74CBTLV3245PWLE |
74CBTLV3245APWRG4 | Texas Instruments | Check for Price | 3.3-V, 1:1 (SPST), 8-channel general-purpose FET bus switch 20-TSSOP -40 to 85 | IDT74CBTLV3245P vs 74CBTLV3245APWRG4 |
SN74CBTLV3245APWG4 | Texas Instruments | Check for Price | 3.3V 8-Channel 1:1 Bus Switch 20-TSSOP -40 to 85 | IDT74CBTLV3245P vs SN74CBTLV3245APWG4 |
74CBTLV3245PGG | Renesas Electronics Corporation | Check for Price | Low-Voltage Octal Bus Switch, TSSOP74/Tube | IDT74CBTLV3245P vs 74CBTLV3245PGG |