Part Details for IDT74CBTLV16245PAG8 by Renesas Electronics Corporation
Overview of IDT74CBTLV16245PAG8 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74CBTLV16245PAG8
IDT74CBTLV16245PAG8 CAD Models
IDT74CBTLV16245PAG8 Part Data Attributes
|
IDT74CBTLV16245PAG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IDT74CBTLV16245PAG8
Renesas Electronics Corporation
Bus Driver, CBTLV/3B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for IDT74CBTLV16245PAG8
This table gives cross-reference parts and alternative options found for IDT74CBTLV16245PAG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74CBTLV16245PAG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CBTLV16245PAG | TSSOP-48, Tube | Integrated Device Technology Inc | IDT74CBTLV16245PAG8 vs 74CBTLV16245PAG |
IDT74CBTLV16245PAG8 | Bus Driver, CBTLV/3B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 | Integrated Device Technology Inc | IDT74CBTLV16245PAG8 vs IDT74CBTLV16245PAG8 |
IDT74CBTLV16245PAG | Bus Driver, CBTLV/3B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 | Integrated Device Technology Inc | IDT74CBTLV16245PAG8 vs IDT74CBTLV16245PAG |
IDT74CBTLV16245PA | Bus Driver, CBTLV/3B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | IDT74CBTLV16245PAG8 vs IDT74CBTLV16245PA |
IDT74CBTLV16245PAG | Bus Driver, CBTLV/3B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | IDT74CBTLV16245PAG8 vs IDT74CBTLV16245PAG |
74CBTLV16245PAG8 | TSSOP-48, Reel | Integrated Device Technology Inc | IDT74CBTLV16245PAG8 vs 74CBTLV16245PAG8 |
74CBTLV16245PA | IC,BUS SWITCH,CMOS,TSSOP,48PIN,PLASTIC | Rochester Electronics LLC | IDT74CBTLV16245PAG8 vs 74CBTLV16245PA |
IDT74CBTLV16245PA8 | Bus Driver, CBTLV/3B Series, 2-Func, 8-Bit, True Output, PDSO48, TSSOP-48 | Integrated Device Technology Inc | IDT74CBTLV16245PAG8 vs IDT74CBTLV16245PA8 |
74CBTLV16245PAG | CBTLV/3B SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, TSSOP-48 | Rochester Electronics LLC | IDT74CBTLV16245PAG8 vs 74CBTLV16245PAG |
74CBTLV16245PAG | Low-Voltage 16-Bit Bus Switch, TSSOP39/Tube | Renesas Electronics Corporation | IDT74CBTLV16245PAG8 vs 74CBTLV16245PAG |