Part Details for IDT74AUC16245BVI by Integrated Device Technology Inc
Overview of IDT74AUC16245BVI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74AUC16245BVI
IDT74AUC16245BVI CAD Models
IDT74AUC16245BVI Part Data Attributes
|
IDT74AUC16245BVI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74AUC16245BVI
Integrated Device Technology Inc
Bus Transceiver, AUC Series, 2-Func, 8-Bit, True Output, CMOS, PBGA48, VFBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | VFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AUC | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.0001 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA56,6X10,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Propagation Delay (tpd) | 3.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 4.5 mm |
Alternate Parts for IDT74AUC16245BVI
This table gives cross-reference parts and alternative options found for IDT74AUC16245BVI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74AUC16245BVI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74AUC164245BVI8 | Bus Transceiver, AUC Series, 2-Func, 8-Bit, True Output, CMOS, PBGA56, VFBGA-56 | Integrated Device Technology Inc | IDT74AUC16245BVI vs IDT74AUC164245BVI8 |
74AUC16245BVI8 | CABGA-56, Reel | Integrated Device Technology Inc | IDT74AUC16245BVI vs 74AUC16245BVI8 |
IDT74AUCH16245BVI | Bus Transceiver, AUC Series, 2-Func, 8-Bit, True Output, CMOS, PBGA56, VFBGA-56 | Integrated Device Technology Inc | IDT74AUC16245BVI vs IDT74AUCH16245BVI |
74AUC164245BVI | CABGA-56, Tray | Integrated Device Technology Inc | IDT74AUC16245BVI vs 74AUC164245BVI |
74AUC164245BVI8 | CABGA-56, Reel | Integrated Device Technology Inc | IDT74AUC16245BVI vs 74AUC164245BVI8 |
74AUC16245BVI | CABGA-56, Tray | Integrated Device Technology Inc | IDT74AUC16245BVI vs 74AUC16245BVI |
IDT74AUCR16245BVI | Bus Transceiver, AUC Series, 2-Func, 8-Bit, True Output, CMOS, PBGA56, VFBGA-56 | Integrated Device Technology Inc | IDT74AUC16245BVI vs IDT74AUCR16245BVI |