Datasheets
IDT74ALVCH16245PAG by:

Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48

Part Details for IDT74ALVCH16245PAG by Integrated Device Technology Inc

Overview of IDT74ALVCH16245PAG by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Computing and Data Storage

Price & Stock for IDT74ALVCH16245PAG

Part # Distributor Description Stock Price Buy
Bristol Electronics   20
RFQ

Part Details for IDT74ALVCH16245PAG

IDT74ALVCH16245PAG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT74ALVCH16245PAG Part Data Attributes

IDT74ALVCH16245PAG Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT74ALVCH16245PAG Integrated Device Technology Inc Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TSSOP
Package Description GREEN, TSSOP-48
Pin Count 48
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 1997-12-01
Additional Feature WITH DIRECTION CONTROL
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Family ALVC/VCX/A
JESD-30 Code R-PDSO-G48
JESD-609 Code e3
Length 12.5 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS TRANSCEIVER
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 2
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP48,.3,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 3 ns
Propagation Delay (tpd) 3.7 ns
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 6.1 mm

Alternate Parts for IDT74ALVCH16245PAG

This table gives cross-reference parts and alternative options found for IDT74ALVCH16245PAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74ALVCH16245PAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74VCXH16245DT ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 Rochester Electronics LLC IDT74ALVCH16245PAG vs 74VCXH16245DT
74ALVC16245DGG-T IC ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors IDT74ALVCH16245PAG vs 74ALVC16245DGG-T
74ALVCH16245PAG TSSOP-48, Tube Integrated Device Technology Inc IDT74ALVCH16245PAG vs 74ALVCH16245PAG
74ALVCH16245PA Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc IDT74ALVCH16245PAG vs 74ALVCH16245PA
74VCXH16245TTR ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 STMicroelectronics IDT74ALVCH16245PAG vs 74VCXH16245TTR
PI74ALVCH16245AX Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation IDT74ALVCH16245PAG vs PI74ALVCH16245AX
74ALVC16245MTDX_NL Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, TSSOP-48 Fairchild Semiconductor Corporation IDT74ALVCH16245PAG vs 74ALVC16245MTDX_NL
74ALVCH16245DGG-T IC ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors IDT74ALVCH16245PAG vs 74ALVCH16245DGG-T
74VCXH16245DT ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 onsemi IDT74ALVCH16245PAG vs 74VCXH16245DT
74ALVCH16245DTR ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 Rochester Electronics LLC IDT74ALVCH16245PAG vs 74ALVCH16245DTR
Part Number Description Manufacturer Compare
IDT74ALVC16245PVG Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc IDT74ALVCH16245PAG vs IDT74ALVC16245PVG
74VCX16245MTDX Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation IDT74ALVCH16245PAG vs 74VCX16245MTDX
74ALVC16245DL IC ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 7.50MM, PLASTIC, MO-118, SOT-370-1, SSOP-48, Bus Driver/Transceiver NXP Semiconductors IDT74ALVCH16245PAG vs 74ALVC16245DL
74ALVCH16245PAG TSSOP-48, Tube Integrated Device Technology Inc IDT74ALVCH16245PAG vs 74ALVCH16245PAG
74ALVC16245DL,118 74ALVC(H)16245 - 16-bit transceiver with direction pin; 3-state SSOP 48-Pin NXP Semiconductors IDT74ALVCH16245PAG vs 74ALVC16245DL,118
74ALVCH16245DGG IC ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors IDT74ALVCH16245PAG vs 74ALVCH16245DGG
74ALVC16245DL,112 74ALVC(H)16245 - 16-bit transceiver with direction pin; 3-state SSOP 48-Pin NXP Semiconductors IDT74ALVCH16245PAG vs 74ALVC16245DL,112

IDT74ALVCH16245PAG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74ALVCH16245PAG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74ALVCH16245PAG by Integrated Device Technology Inc

  • Please alert me when IDT74ALVCH16245PAG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT74ALVCH16245PAG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74ALVCH16245PAG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT74ALVCH16245PAG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74ALVCH16245PAG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74ALVCH16245PAG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: