Part Details for IDT74ALVCH162260PA8 by Integrated Device Technology Inc
Overview of IDT74ALVCH162260PA8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74ALVCH162260PA8
IDT74ALVCH162260PA8 CAD Models
IDT74ALVCH162260PA8 Part Data Attributes
|
IDT74ALVCH162260PA8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74ALVCH162260PA8
Integrated Device Technology Inc
Multiplexer And Demux/Decoder, ALVC/VCX/A Series, 1-Func, 12 Line Input, 24 Line Output, True Output, CMOS, PDSO56, TSSOP-56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS EXCHANGER | |
Max I(ol) | 0.024 A | |
Number of Bits | 1 | |
Number of Functions | 12 | |
Number of Inputs | 12 | |
Number of Outputs | 24 | |
Number of Ports | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 6.1 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for IDT74ALVCH162260PA8
This table gives cross-reference parts and alternative options found for IDT74ALVCH162260PA8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74ALVCH162260PA8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74ALVCH16260PAG8 | Multiplexer And Demux/Decoder, ALVC/VCX/A Series, 12-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO56, GREEN, TSSOP-56 | Integrated Device Technology Inc | IDT74ALVCH162260PA8 vs IDT74ALVCH16260PAG8 |
74ALVCH16260DGGRG4 | ALVC/VCX/A SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 | Texas Instruments | IDT74ALVCH162260PA8 vs 74ALVCH16260DGGRG4 |
IDT74ALVCHR16260PA8 | Multiplexer And Demux/Decoder, ALVC/VCX/A Series, 1-Func, 12 Line Input, 24 Line Output, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | IDT74ALVCH162260PA8 vs IDT74ALVCHR16260PA8 |