Logic
IDT74ALVC162334PA8
Integrated Device Technology Inc
Description: Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48, TSSOP-48

Overview of IDT74ALVC162334PA8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for IDT74ALVC162334PA8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74ALVC162334PA8 by Integrated Device Technology Inc

IDT74ALVC162334PA8
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP48,.3,20
Pin Count
48
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
12.5 mm
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
16
Number of Functions
1
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
240
Prop. Delay@Nom-Sup
3.9 ns
Propagation Delay (tpd)
5.4 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
6.1 mm
Want to compare parts?
  1. IDT74ALVC162334PA8
    Integrated Device Technology Inc
    Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48, TSSOP-48
    VS

Alternate Parts for IDT74ALVC162334PA8

This table gives cross-reference parts and alternative options found for IDT74ALVC162334PA8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74ALVC162334PA8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ALVC162334DGGRE4 ALVC/VCX/A SERIES, 16-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 Texas Instruments IDT74ALVC162334PA8 vs 74ALVC162334DGGRE4
HD74ALVCF162334T Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48, TSSOP-48 Hitachi Ltd IDT74ALVC162334PA8 vs HD74ALVCF162334T
SN74ALVC162334DGGR 16-Bit Universal Bus Driver With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments IDT74ALVC162334PA8 vs SN74ALVC162334DGGR
74ALVC162334PA Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc IDT74ALVC162334PA8 vs 74ALVC162334PA
Part Number Description Manufacturer Compare
HD74ALVC162334T Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48, TTP-48DC Hitachi Ltd IDT74ALVC162334PA8 vs HD74ALVC162334T
74ALVC162334PA Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc IDT74ALVC162334PA8 vs 74ALVC162334PA
HD74ALVCF162334T Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48, TSSOP-48 Hitachi Ltd IDT74ALVC162334PA8 vs HD74ALVCF162334T
SN74ALVC162334DGGR 16-Bit Universal Bus Driver With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments IDT74ALVC162334PA8 vs SN74ALVC162334DGGR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74ALVC162334PA8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74ALVC162334PA8 by Integrated Device Technology Inc

  • Please alert me when IDT74ALVC162334PA8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT74ALVC162334PA8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74ALVC162334PA8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT74ALVC162334PA8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74ALVC162334PA8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74ALVC162334PA8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: