Part Details for IDT72V90823PQFG by Integrated Device Technology Inc
Overview of IDT72V90823PQFG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for IDT72V90823PQFG
IDT72V90823PQFG CAD Models
IDT72V90823PQFG Part Data Attributes
|
IDT72V90823PQFG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72V90823PQFG
Integrated Device Technology Inc
Digital Time Switch, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for IDT72V90823PQFG
This table gives cross-reference parts and alternative options found for IDT72V90823PQFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72V90823PQFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72V90823PQF | Digital Time Switch, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | Integrated Device Technology Inc | IDT72V90823PQFG vs 72V90823PQF |
72V90823PQFG | PQFP-100, Tray | Integrated Device Technology Inc | IDT72V90823PQFG vs 72V90823PQFG |
IDT72V90823PQF | Digital Time Switch, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | Integrated Device Technology Inc | IDT72V90823PQFG vs IDT72V90823PQF |