Part Details for IDT72V73260BK by Integrated Device Technology Inc
Overview of IDT72V73260BK by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT72V73260BK
IDT72V73260BK CAD Models
IDT72V73260BK Part Data Attributes
|
IDT72V73260BK
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72V73260BK
Integrated Device Technology Inc
Digital Time Switch, PBGA208, 17 X 17 MM, PLASTIC, BGA-208
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B208 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Number of Functions | 1 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.97 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for IDT72V73260BK
This table gives cross-reference parts and alternative options found for IDT72V73260BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72V73260BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72V73273DR | Digital Time Switch, PQFP208, 28 X 28 MM, 0.50 MM PITCH, PLASTIC, QFP-208 | Integrated Device Technology Inc | IDT72V73260BK vs IDT72V73273DR |
IDT72V71660BBG | Digital Time Switch, PBGA208, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-208 | Integrated Device Technology Inc | IDT72V73260BK vs IDT72V71660BBG |
IDT72V73273DRG | Digital Time Switch, PQFP208, 28 X 28 MM, 0.50 MM PITCH, PLASTIC, QFP-208 | Integrated Device Technology Inc | IDT72V73260BK vs IDT72V73273DRG |
72V71660DR | Digital Time Switch, PQFP208, 28 X 28 MM, 0.50 MM PITCH, PLASTIC, QFP-208 | Integrated Device Technology Inc | IDT72V73260BK vs 72V71660DR |
IDT72V73263DRG8 | Digital Time Switch, PQFP208, 28 X 28 MM, 0.50 MM PITCH, PLASTIC, QFP-208 | Integrated Device Technology Inc | IDT72V73260BK vs IDT72V73263DRG8 |
IDT72V73263DRG | Digital Time Switch, PQFP208, 28 X 28 MM, 0.50 MM PITCH, PLASTIC, QFP-208 | Integrated Device Technology Inc | IDT72V73260BK vs IDT72V73263DRG |
72V71660DRG | PQFP-208, Tray | Integrated Device Technology Inc | IDT72V73260BK vs 72V71660DRG |
72V71660BB | Digital Time Switch, PBGA208, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-208 | Integrated Device Technology Inc | IDT72V73260BK vs 72V71660BB |
IDT72V73263DR | Digital Time Switch, PQFP208, 28 X 28 MM, 0.50 MM PITCH, PLASTIC, QFP-208 | Integrated Device Technology Inc | IDT72V73260BK vs IDT72V73263DR |
IDT72V71660DRG8 | Digital Time Switch, PQFP208, 28 X 28 MM, 0.50 MM PITCH, PLASTIC, QFP-208 | Integrated Device Technology Inc | IDT72V73260BK vs IDT72V71660DRG8 |