Telecommunication Circuits
IDT72V70210BCG8
Integrated Device Technology Inc
Description: Digital Time Switch, PBGA144, 13 X 13 MM, 1 MM PITCH, BGA-144

Overview of IDT72V70210BCG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for IDT72V70210BCG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT72V70210BCG8 by Integrated Device Technology Inc

IDT72V70210BCG8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
BGA
Package Description
LBGA,
Pin Count
144
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-PBGA-B144
JESD-609 Code
e1
Length
13 mm
Number of Functions
1
Number of Terminals
144
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.5 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
DIGITAL TIME SWITCH
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
13 mm
Want to compare parts?
  1. IDT72V70210BCG8
    Integrated Device Technology Inc
    Digital Time Switch, PBGA144, 13 X 13 MM, 1 MM PITCH, BGA-144
    VS

Alternate Parts for IDT72V70210BCG8

This table gives cross-reference parts and alternative options found for IDT72V70210BCG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72V70210BCG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72V71650DA Digital Time Switch, PQFP144, 20 X 20 MM, 0.50 MM PITCH, TQFP-144 Integrated Device Technology Inc IDT72V70210BCG8 vs IDT72V71650DA
72V73260BBG PBGA-144, Tray Integrated Device Technology Inc IDT72V70210BCG8 vs 72V73260BBG
IDT72V70840DAG Digital Time Switch, PQFP144, 20 X 20 MM, 0.50 MM PITCH, TQFP-144 Integrated Device Technology Inc IDT72V70210BCG8 vs IDT72V70840DAG
72V70840DA Digital Time Switch, PQFP144, 20 X 20 MM, 0.50 MM PITCH, TQFP-144 Integrated Device Technology Inc IDT72V70210BCG8 vs 72V70840DA
IDT72V73250BB Digital Time Switch, PBGA144, 13 X 13 MM, 1 MM PITCH, PLASTIC, BGA-144 Integrated Device Technology Inc IDT72V70210BCG8 vs IDT72V73250BB
IDT72V70210DAG8 Digital Time Switch, PQFP144, 20 X 20 MM, 0.50 MM PITCH, TQFP-144 Integrated Device Technology Inc IDT72V70210BCG8 vs IDT72V70210DAG8
IDT72V70840BCG Digital Time Switch, PBGA144, 13 X 13 MM, 1 MM PITCH, BGA-144 Integrated Device Technology Inc IDT72V70210BCG8 vs IDT72V70840BCG
72V70210DA Digital Time Switch, PQFP144 Renesas Electronics Corporation IDT72V70210BCG8 vs 72V70210DA
IDT72V71650DAG8 Digital Time Switch, PQFP144, 20 X 20 MM, 0.50 MM PITCH, TQFP-144 Integrated Device Technology Inc IDT72V70210BCG8 vs IDT72V71650DAG8
ZL50010GDG2 Digital Time Switch, PBGA144, 13 X 13 MM, 1.25 MM HEIGHT, MO-192, LBGA-144 Microsemi Corporation IDT72V70210BCG8 vs ZL50010GDG2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72V70210BCG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72V70210BCG8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT72V70210BCG8 would you like to use for your alert(s)?
  • Please alert me when IDT72V70210BCG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT72V70210BCG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72V70210BCG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT72V70210BCG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72V70210BCG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72V70210BCG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: