Memory
IDT72V51446L7-5BBI
Integrated Device Technology Inc
Description: FIFO, 32KX36, 4ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256

Overview of IDT72V51446L7-5BBI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT72V51446L7-5BBI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT72V51446L7-5BBI by Integrated Device Technology Inc

IDT72V51446L7-5BBI
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
BGA
Package Description
BGA, BGA256,16X16,40
Pin Count
256
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
4 ns
Additional Feature
ALTERNATIVE MEMORY WIDTH:9-BIT AND 18-BIT
Clock Frequency-Max (fCLK)
133 MHz
Cycle Time
7.5 ns
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e0
Length
17 mm
Memory Density
1179648 bit
Memory IC Type
OTHER FIFO
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
256
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX36
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
3.5 mm
Standby Current-Max
0.01 A
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
17 mm
Want to compare parts?
  1. IDT72V51446L7-5BBI
    Integrated Device Technology Inc
    FIFO, 32KX36, 4ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256
    VS

Alternate Parts for IDT72V51446L7-5BBI

This table gives cross-reference parts and alternative options found for IDT72V51446L7-5BBI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72V51446L7-5BBI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72V51346L7-5BBGI FIFO, 32KX36, 4ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 Integrated Device Technology Inc IDT72V51446L7-5BBI vs IDT72V51346L7-5BBGI
IDT72V51246L7-5BBI FIFO, 32KX36, 4ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 Integrated Device Technology Inc IDT72V51446L7-5BBI vs IDT72V51246L7-5BBI
IDT72V51346L7-5BBG8 FIFO, 32KX36, 4ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 Integrated Device Technology Inc IDT72V51446L7-5BBI vs IDT72V51346L7-5BBG8
IDT72V51246L7-5BB8 FIFO, 32KX36, 4ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 Integrated Device Technology Inc IDT72V51446L7-5BBI vs IDT72V51246L7-5BB8
72V51246L7-5BBGI FIFO, 32KX36, 4ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 Integrated Device Technology Inc IDT72V51446L7-5BBI vs 72V51246L7-5BBGI
IDT72V51446L7-5BBGI FIFO, 32KX36, 4ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 Integrated Device Technology Inc IDT72V51446L7-5BBI vs IDT72V51446L7-5BBGI
72V51346L7-5BBI PBGA-256, Tray Integrated Device Technology Inc IDT72V51446L7-5BBI vs 72V51346L7-5BBI
IDT72V51346L7.5BBI FIFO, 32KX36, 4ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 Integrated Device Technology Inc IDT72V51446L7-5BBI vs IDT72V51346L7.5BBI
IDT72V51346L7-5BB8 FIFO, 32KX36, 4ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 Integrated Device Technology Inc IDT72V51446L7-5BBI vs IDT72V51346L7-5BB8
72V51346L7-5BB PBGA-256, Tray Integrated Device Technology Inc IDT72V51446L7-5BBI vs 72V51346L7-5BB
Part Number Description Manufacturer Compare
IDT72T51446L7-5BB FIFO, 32KX36, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 Integrated Device Technology Inc IDT72V51446L7-5BBI vs IDT72T51446L7-5BB
IDT72P51749L5BB8 FIFO, 32KX36, 3.6ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-256 Integrated Device Technology Inc IDT72V51446L7-5BBI vs IDT72P51749L5BB8
IDT72P51549L6BBG FIFO, 32KX36, 3.7ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-256 Integrated Device Technology Inc IDT72V51446L7-5BBI vs IDT72P51549L6BBG
72V51246L7-5BBI PBGA-256, Tray Integrated Device Technology Inc IDT72V51446L7-5BBI vs 72V51246L7-5BBI
IDT72T51546L5BB FIFO, 32KX36, 3.6ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 Integrated Device Technology Inc IDT72V51446L7-5BBI vs IDT72T51546L5BB
IDT72V51546L7-5BBG FIFO, 32KX36, 4ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 Integrated Device Technology Inc IDT72V51446L7-5BBI vs IDT72V51546L7-5BBG
IDT72P51549L5BB8 FIFO, 32KX36, 3.6ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-256 Integrated Device Technology Inc IDT72V51446L7-5BBI vs IDT72P51549L5BB8
72V51246L7-5BB PBGA-256, Tray Integrated Device Technology Inc IDT72V51446L7-5BBI vs 72V51246L7-5BB
IDT72P51349L6BBG FIFO, 32KX36, 3.7ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-256 Integrated Device Technology Inc IDT72V51446L7-5BBI vs IDT72P51349L6BBG
72V51246L6BBG FIFO, 32KX36, 3.7ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 Integrated Device Technology Inc IDT72V51446L7-5BBI vs 72V51246L6BBG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72V51446L7-5BBI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72V51446L7-5BBI by Integrated Device Technology Inc

  • Please alert me when IDT72V51446L7-5BBI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT72V51446L7-5BBI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72V51446L7-5BBI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT72V51446L7-5BBI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72V51446L7-5BBI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72V51446L7-5BBI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: