Part Details for IDT72V3642L12PQF by Integrated Device Technology Inc
Overview of IDT72V3642L12PQF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT72V3642L12PQF
IDT72V3642L12PQF CAD Models
IDT72V3642L12PQF Part Data Attributes
|
IDT72V3642L12PQF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72V3642L12PQF
Integrated Device Technology Inc
Bi-Directional FIFO, 1KX36, 8ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | BQFP, SPQFP132,1.1SQ | |
Pin Count | 132 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 8 ns | |
Additional Feature | MAILBOX | |
Clock Frequency-Max (fCLK) | 83 MHz | |
Cycle Time | 12 ns | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Memory Density | 36864 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 132 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX36 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.001 A | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm |
Alternate Parts for IDT72V3642L12PQF
This table gives cross-reference parts and alternative options found for IDT72V3642L12PQF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72V3642L12PQF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT723631L20PQFI | FIFO, 512X36, 13ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | IDT72V3642L12PQF vs IDT723631L20PQFI |
SN74ACT3642-15PQ | 1KX36 BI-DIRECTIONAL FIFO, 11ns, PQFP132, PLASTIC, QFP-132 | Texas Instruments | IDT72V3642L12PQF vs SN74ACT3642-15PQ |
SN74ACT3631-20PQR | 512X36 OTHER FIFO, 13ns, PQFP132, GREEN, PLASTIC, BQFP-132 | Texas Instruments | IDT72V3642L12PQF vs SN74ACT3631-20PQR |
IDT723632L12PQF9 | FIFO, 512X36, 8ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | IDT72V3642L12PQF vs IDT723632L12PQF9 |
QS723620-25PF | FIFO, 1KX36, 16ns, Synchronous, CMOS, PQFP132, | Quality Semiconductor Inc | IDT72V3642L12PQF vs QS723620-25PF |
LH543621P-35 | FIFO, 2KX36, 25ns, Synchronous, MOS, PQFP132, 0.950 INCH, PLASTIC, QFP-132 | Sharp Corp | IDT72V3642L12PQF vs LH543621P-35 |
IDT72V3651L20PQF9 | FIFO, 2KX36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | IDT72V3642L12PQF vs IDT72V3651L20PQF9 |
SN74ACT3642-20PQR | 1KX36 BI-DIRECTIONAL FIFO, 13ns, PQFP132, PLASTIC, QFP-132 | Texas Instruments | IDT72V3642L12PQF vs SN74ACT3642-20PQR |
IDT72V3652L10PQF | Bi-Directional FIFO, 2KX36, 6.5ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | IDT72V3642L12PQF vs IDT72V3652L10PQF |
IDT72V3641L20PQF9 | FIFO, 1KX36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | IDT72V3642L12PQF vs IDT72V3641L20PQF9 |