Memory
IDT72V3640L39268PFGI
Integrated Device Technology Inc
Description: FIFO, 1KX36, 5ns, Synchronous, CMOS, PQFP128, GREEN, PLASTIC, TQFP-128

Overview of IDT72V3640L39268PFGI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for IDT72V3640L39268PFGI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT72V3640L39268PFGI by Integrated Device Technology Inc

IDT72V3640L39268PFGI
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
GREEN, PLASTIC, TQFP-128
Pin Count
128
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
5 ns
Cycle Time
7.5 ns
JESD-30 Code
R-PQFP-G128
JESD-609 Code
e3
Length
20 mm
Memory Density
36864 bit
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
128
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1KX36
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
Want to compare parts?
  1. IDT72V3640L39268PFGI
    Integrated Device Technology Inc
    FIFO, 1KX36, 5ns, Synchronous, CMOS, PQFP128, GREEN, PLASTIC, TQFP-128
    VS

Alternate Parts for IDT72V3640L39268PFGI

This table gives cross-reference parts and alternative options found for IDT72V3640L39268PFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72V3640L39268PFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72V3646L12PF FIFO, 1KX36, 8ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT72V3640L39268PFGI vs IDT72V3646L12PF
IDT72V3644L12PF Bi-Directional FIFO, 1KX36, 8ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT72V3640L39268PFGI vs IDT72V3644L12PF
IDT72V3640L39268PFG FIFO, 1KX36, 5ns, Synchronous, CMOS, PQFP128, GREEN, PLASTIC, TQFP-128 Integrated Device Technology Inc IDT72V3640L39268PFGI vs IDT72V3640L39268PFG
IDT723644L12PF Bi-Directional FIFO, 1KX36, 8ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT72V3640L39268PFGI vs IDT723644L12PF
723644L15PF8 TQFP-128, Reel Integrated Device Technology Inc IDT72V3640L39268PFGI vs 723644L15PF8
CY7C43646-7AC Bi-Directional FIFO, 1KX36, 6ns, Synchronous, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-128 Cypress Semiconductor IDT72V3640L39268PFGI vs CY7C43646-7AC
IDT723644L15PF9 FIFO, 1KX36, 10ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT72V3640L39268PFGI vs IDT723644L15PF9
CY7C43643-15AC FIFO, 1KX36, 10ns, Synchronous, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-128 Cypress Semiconductor IDT72V3640L39268PFGI vs CY7C43643-15AC
IDT723643L20PF FIFO, 1KX36, 12ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT72V3640L39268PFGI vs IDT723643L20PF
CY7C43646-12AC Bi-Directional FIFO, 1KX36, 9ns, Synchronous, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-128 Cypress Semiconductor IDT72V3640L39268PFGI vs CY7C43646-12AC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72V3640L39268PFGI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72V3640L39268PFGI by Integrated Device Technology Inc

  • Please alert me when IDT72V3640L39268PFGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT72V3640L39268PFGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72V3640L39268PFGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT72V3640L39268PFGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72V3640L39268PFGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72V3640L39268PFGI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: