Part Details for IDT72V3614L30PF by Integrated Device Technology Inc
Overview of IDT72V3614L30PF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for IDT72V3614L30PF
IDT72V3614L30PF CAD Models
IDT72V3614L30PF Part Data Attributes
|
IDT72V3614L30PF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72V3614L30PF
Integrated Device Technology Inc
FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP120, TQFP-120
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 120 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 12 ns | |
Additional Feature | MAILBOX | |
Cycle Time | 20 ns | |
JESD-30 Code | S-PQFP-G120 | |
JESD-609 Code | e0 | |
Memory Density | 2304 bit | |
Memory Width | 36 | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 120 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X36 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for IDT72V3614L30PF
This table gives cross-reference parts and alternative options found for IDT72V3614L30PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72V3614L30PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
723651L20PFG | FIFO, 2KX36, 13ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | IDT72V3614L30PF vs 723651L20PFG |
IDT723614L20PFI | Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | IDT72V3614L30PF vs IDT723614L20PFI |
723613L15PFG | Bi-Directional FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP120, GREEN, TQFP-120 | Integrated Device Technology Inc | IDT72V3614L30PF vs 723613L15PFG |
IDT72V3632L20PF | Bi-Directional FIFO, 512X36, 12ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | IDT72V3614L30PF vs IDT72V3632L20PF |
IDT72V3614L20PFG | Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP120, GREEN, TQFP-120 | Integrated Device Technology Inc | IDT72V3614L30PF vs IDT72V3614L20PFG |
IDT723613L30PFT/R | FIFO, 64X36, Synchronous, BICMOS, PQFP120, PLASTIC, TQFP-120 | Integrated Device Technology Inc | IDT72V3614L30PF vs IDT723613L30PFT/R |
SN74ACT3642-15PCB | 1K X 36 BI-DIRECTIONAL FIFO, 11 ns, PQFP120, PLASTIC, TQFP-120 | Texas Instruments | IDT72V3614L30PF vs SN74ACT3642-15PCB |
IDT723614L15PF | Bi-Directional FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | IDT72V3614L30PF vs IDT723614L15PF |
IDT72V3612L12PF9 | FIFO, 64X36, 8ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | IDT72V3614L30PF vs IDT72V3612L12PF9 |
IDT72V3642L12PF9 | FIFO, 1KX36, 8ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | IDT72V3614L30PF vs IDT72V3642L12PF9 |