Memory
IDT72V285L10PFG
Integrated Device Technology Inc
Description: FIFO, 64KX18, 6.5ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64

Overview of IDT72V285L10PFG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for IDT72V285L10PFG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT72V285L10PFG by Integrated Device Technology Inc

IDT72V285L10PFG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
LQFP,
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Date Of Intro
1998-08-01
Access Time-Max
6.5 ns
Cycle Time
10 ns
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
14 mm
Memory Density
1179648 bit
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
64
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX18
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
14 mm
Want to compare parts?
  1. IDT72V285L10PFG
    Integrated Device Technology Inc
    FIFO, 64KX18, 6.5ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64
    VS

Alternate Parts for IDT72V285L10PFG

This table gives cross-reference parts and alternative options found for IDT72V285L10PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72V285L10PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
72V285L10PF8 TQFP-64, Reel Integrated Device Technology Inc IDT72V285L10PFG vs 72V285L10PF8
IDT72V285L10PF9 FIFO, 64KX18, 6.5ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc IDT72V285L10PFG vs IDT72V285L10PF9
IDT72285L10PFG8 FIFO, 64KX18, 6.5ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc IDT72V285L10PFG vs IDT72285L10PFG8
72V285L10PFG8 64K x 18 SuperSync FIFO, 3.3V, TQFP0/Reel Renesas Electronics Corporation IDT72V285L10PFG vs 72V285L10PFG8
IDT72V285L10PF FIFO, 64KX18, 6.5ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc IDT72V285L10PFG vs IDT72V285L10PF
72V285L10PFG TQFP-64, Tray Integrated Device Technology Inc IDT72V285L10PFG vs 72V285L10PFG
72V285L10PF TQFP-64, Tray Integrated Device Technology Inc IDT72V285L10PFG vs 72V285L10PF
IDT72285L10PF9 FIFO, 64KX18, 6.5ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc IDT72V285L10PFG vs IDT72285L10PF9
IDT72V285L10PF8 FIFO, 64KX18, 6.5ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc IDT72V285L10PFG vs IDT72V285L10PF8
IDT72285L10PFG FIFO, 64KX18, 6.5ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc IDT72V285L10PFG vs IDT72285L10PFG
Part Number Description Manufacturer Compare
72285L10TFG TQFP-64, Tray Integrated Device Technology Inc IDT72V285L10PFG vs 72285L10TFG
72V285L10TFG8 64K x 18 SuperSync FIFO, 3.3V, TQFP0/Reel Renesas Electronics Corporation IDT72V285L10PFG vs 72V285L10TFG8
IDT72V285L10PF FIFO, 64KX18, 6.5ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc IDT72V285L10PFG vs IDT72V285L10PF
IDT72285L10PF9 FIFO, 64KX18, 6.5ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc IDT72V285L10PFG vs IDT72285L10PF9
72V285L10TFG TQFP-64, Tray Integrated Device Technology Inc IDT72V285L10PFG vs 72V285L10TFG
IDT72T7285L10BB FIFO, 16KX72, 4.5ns, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 Integrated Device Technology Inc IDT72V285L10PFG vs IDT72T7285L10BB
72T7285L10BB PBGA-324, Tray Integrated Device Technology Inc IDT72V285L10PFG vs 72T7285L10BB
72285L10PFG TQFP-64, Tray Integrated Device Technology Inc IDT72V285L10PFG vs 72285L10PFG
72T7285L10BB 16K x 72 TeraSync FIFO, 2.5V, PBGA84/Tray Renesas Electronics Corporation IDT72V285L10PFG vs 72T7285L10BB
72V285L10TF8 TQFP-64, Reel Integrated Device Technology Inc IDT72V285L10PFG vs 72V285L10TF8

Related Parts for IDT72V285L10PFG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72V285L10PFG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72V285L10PFG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT72V285L10PFG would you like to use for your alert(s)?
  • Please alert me when IDT72V285L10PFG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT72V285L10PFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72V285L10PFG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT72V285L10PFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72V285L10PFG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72V285L10PFG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: