Part Details for IDT72V25120JG by Integrated Device Technology Inc
Overview of IDT72V25120JG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for IDT72V25120JG
IDT72V25120JG CAD Models
IDT72V25120JG Part Data Attributes
|
IDT72V25120JG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72V25120JG
Integrated Device Technology Inc
FIFO, 8KX9, 12ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | GREEN, PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 12 ns | |
Cycle Time | 20 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.9954 mm | |
Memory Density | 73728 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX9 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.4554 mm |
Alternate Parts for IDT72V25120JG
This table gives cross-reference parts and alternative options found for IDT72V25120JG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72V25120JG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C460A-10JCR | FIFO, 8KX9, 10ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IDT72V25120JG vs CY7C460A-10JCR |
ALS1-67205L-55 | FIFO, 8KX9, 55ns, Asynchronous, CMOS, PQCC32, | Matra MHS | IDT72V25120JG vs ALS1-67205L-55 |
CY7C460A-10JIT | FIFO, 8KX9, 10ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IDT72V25120JG vs CY7C460A-10JIT |
CY7C4251V-15JCT | FIFO, 8KX9, 11ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IDT72V25120JG vs CY7C4251V-15JCT |
CY7C460A-10JIR | FIFO, 8KX9, 10ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IDT72V25120JG vs CY7C460A-10JIR |
CLS1-67205V-65SHXXX | FIFO, 8KX9, 65ns, Asynchronous, CMOS, PQCC32, | Matra MHS | IDT72V25120JG vs CLS1-67205V-65SHXXX |
SN74ACT7205L50RJ | 8KX9 OTHER FIFO, 50ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | IDT72V25120JG vs SN74ACT7205L50RJ |
72251L25JISCDS-W | FIFO, 8KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT72V25120JG vs 72251L25JISCDS-W |
MT52C8K9B2EJ-25AT | FIFO, 8KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Micron Technology Inc | IDT72V25120JG vs MT52C8K9B2EJ-25AT |
IDT72251L25JSCDS-W | FIFO, 8KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT72V25120JG vs IDT72251L25JSCDS-W |