Datasheets
IDT72V225L15PFI by: Integrated Device Technology Inc

FIFO, 1KX18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64

Part Details for IDT72V225L15PFI by Integrated Device Technology Inc

Overview of IDT72V225L15PFI by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IDT72V225L15PFI

Part # Distributor Description Stock Price Buy
Quest Components   7
  • 1 $39.2760
  • 7 $37.3122
$37.3122 / $39.2760 Buy Now

Part Details for IDT72V225L15PFI

IDT72V225L15PFI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT72V225L15PFI Part Data Attributes

IDT72V225L15PFI Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT72V225L15PFI Integrated Device Technology Inc FIFO, 1KX18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP
Package Description PLASTIC, TQFP-64
Pin Count 64
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 10 ns
Clock Frequency-Max (fCLK) 66.7 MHz
Cycle Time 15 ns
JESD-30 Code S-PQFP-G64
JESD-609 Code e0
Length 14 mm
Memory Density 18432 bit
Memory IC Type OTHER FIFO
Memory Width 18
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 64
Number of Words 1024 words
Number of Words Code 1000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 1KX18
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Equivalence Code QFP64,.66SQ,32
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Standby Current-Max 0.005 A
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm

Alternate Parts for IDT72V225L15PFI

This table gives cross-reference parts and alternative options found for IDT72V225L15PFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72V225L15PFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
72225LB15PFG FIFO, 1KX18, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 Integrated Device Technology Inc IDT72V225L15PFI vs 72225LB15PFG
72V225L15PF8 TQFP-64, Reel Integrated Device Technology Inc IDT72V225L15PFI vs 72V225L15PF8
IDT72V225L15PF8 FIFO, 1KX18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc IDT72V225L15PFI vs IDT72V225L15PF8
IDT72225LB15PFG FIFO, 1KX18, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 Integrated Device Technology Inc IDT72V225L15PFI vs IDT72225LB15PFG
72V225L15PFI TQFP-64, Tray Integrated Device Technology Inc IDT72V225L15PFI vs 72V225L15PFI
IDT72V225L15PF FIFO, 1KX18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc IDT72V225L15PFI vs IDT72V225L15PF
72V225L15PFGI FIFO, 1KX18, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 Integrated Device Technology Inc IDT72V225L15PFI vs 72V225L15PFGI
72V225L15PFI8 TQFP-64, Reel Integrated Device Technology Inc IDT72V225L15PFI vs 72V225L15PFI8
IDT72V225L15PF9 FIFO, 1KX18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc IDT72V225L15PFI vs IDT72V225L15PF9
72V225L15PFGI8 FIFO, 1KX18, 10ns, Synchronous, CMOS, PQFP64 Integrated Device Technology Inc IDT72V225L15PFI vs 72V225L15PFGI8
Part Number Description Manufacturer Compare
IDT72V225L15TFI8 FIFO, 1KX18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, STQFP-64 Integrated Device Technology Inc IDT72V225L15PFI vs IDT72V225L15TFI8
IDT72225LB15TFI9 FIFO, 1KX18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, STQFP-64 Integrated Device Technology Inc IDT72V225L15PFI vs IDT72225LB15TFI9
72225LB15JG8 FIFO, 2KX18, 10ns, Synchronous, CMOS, PQCC68, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc IDT72V225L15PFI vs 72225LB15JG8
72V225L15PFI TQFP-64, Tray Integrated Device Technology Inc IDT72V225L15PFI vs 72V225L15PFI
IDT72225LB15PFI8 FIFO, 1KX18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc IDT72V225L15PFI vs IDT72225LB15PFI8
72225LB15PFI TQFP-64, Tray Integrated Device Technology Inc IDT72V225L15PFI vs 72225LB15PFI
IDT72225LB15TFI FIFO, 1KX18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, STQFP-64 Integrated Device Technology Inc IDT72V225L15PFI vs IDT72225LB15TFI
72V225L15TF TQFP-64, Tray Integrated Device Technology Inc IDT72V225L15PFI vs 72V225L15TF
72225LB15TFGI TQFP-64, Tray Integrated Device Technology Inc IDT72V225L15PFI vs 72225LB15TFGI
IDT72V225L15TF9 FIFO, 1KX18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, STQFP-64 Integrated Device Technology Inc IDT72V225L15PFI vs IDT72V225L15TF9

IDT72V225L15PFI Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72V225L15PFI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72V225L15PFI by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT72V225L15PFI would you like to use for your alert(s)?
  • Please alert me when IDT72V225L15PFI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT72V225L15PFI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72V225L15PFI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT72V225L15PFI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72V225L15PFI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72V225L15PFI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: