Memory
IDT72V211L15JG8
Integrated Device Technology Inc
Description: FIFO, 512X9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32

Overview of IDT72V211L15JG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT72V211L15JG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT72V211L15JG8 by Integrated Device Technology Inc

IDT72V211L15JG8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFJ
Package Description
QCCJ,
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
10 ns
Cycle Time
15 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
13.9954 mm
Memory Density
4608 bit
Memory Width
9
Number of Functions
1
Number of Terminals
32
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512X9
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.4554 mm
Want to compare parts?
  1. IDT72V211L15JG8
    Integrated Device Technology Inc
    FIFO, 512X9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for IDT72V211L15JG8

This table gives cross-reference parts and alternative options found for IDT72V211L15JG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72V211L15JG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
72V211L15JG8 FIFO, 512X9, 10ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc IDT72V211L15JG8 vs 72V211L15JG8
IDT72V211L15JG FIFO, 512X9, 10ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc IDT72V211L15JG8 vs IDT72V211L15JG
IDT72V211L15JGI8 FIFO, 512X9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc IDT72V211L15JG8 vs IDT72V211L15JGI8
IDT72V211L15JI8 FIFO, 512X9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc IDT72V211L15JG8 vs IDT72V211L15JI8
72V211L15JGI8 FIFO, 512X9, 10ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc IDT72V211L15JG8 vs 72V211L15JGI8
72V211L15JG FIFO, 512X9, 10ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc IDT72V211L15JG8 vs 72V211L15JG
72V211L15JI PLCC-32, Tube Integrated Device Technology Inc IDT72V211L15JG8 vs 72V211L15JI
72V211L15J PLCC-32, Tube Integrated Device Technology Inc IDT72V211L15JG8 vs 72V211L15J
72V211L15JGI FIFO, 512X9, 10ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc IDT72V211L15JG8 vs 72V211L15JGI
Part Number Description Manufacturer Compare
IDT72V211L15PFG FIFO, 512X9, 10ns, Synchronous, CMOS, PQFP32, GREEN, PLASTIC, TQFP-32 Integrated Device Technology Inc IDT72V211L15JG8 vs IDT72V211L15PFG
72V211L15PFGI8 TQFP-32, Reel Integrated Device Technology Inc IDT72V211L15JG8 vs 72V211L15PFGI8
72V211L15PFGI 512 x 9 SyncFIFO, 3.3V, TQFP250/Tray Renesas Electronics Corporation IDT72V211L15JG8 vs 72V211L15PFGI
IDT72V211L15PFG8 FIFO, 512X9, 10ns, Synchronous, CMOS, PQFP32, PLASTIC, TQFP-32 Integrated Device Technology Inc IDT72V211L15JG8 vs IDT72V211L15PFG8
IDT72V211L15PFGI8 FIFO, 512X9, 10ns, Synchronous, CMOS, PQFP32, PLASTIC, TQFP-32 Integrated Device Technology Inc IDT72V211L15JG8 vs IDT72V211L15PFGI8
72V211L15JG8 FIFO, 512X9, 10ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc IDT72V211L15JG8 vs 72V211L15JG8
72V211L15JGI FIFO, 512X9, 10ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc IDT72V211L15JG8 vs 72V211L15JGI
72V211L15PFG FIFO, 512X9, 10ns, Synchronous, CMOS, PQFP32 Renesas Electronics Corporation IDT72V211L15JG8 vs 72V211L15PFG
72V211L15JI PLCC-32, Tube Integrated Device Technology Inc IDT72V211L15JG8 vs 72V211L15JI
72V211L15PFI TQFP-32, Tray Integrated Device Technology Inc IDT72V211L15JG8 vs 72V211L15PFI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72V211L15JG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72V211L15JG8 by Integrated Device Technology Inc

  • Please alert me when IDT72V211L15JG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT72V211L15JG8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72V211L15JG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT72V211L15JG8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72V211L15JG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72V211L15JG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: