Part Details for IDT72V06L25JG8 by Integrated Device Technology Inc
Overview of IDT72V06L25JG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT72V06L25JG8
IDT72V06L25JG8 CAD Models
IDT72V06L25JG8 Part Data Attributes
|
IDT72V06L25JG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72V06L25JG8
Integrated Device Technology Inc
FIFO, 16KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
Cycle Time | 35 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 147456 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for IDT72V06L25JG8
This table gives cross-reference parts and alternative options found for IDT72V06L25JG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72V06L25JG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72V06L25JI8 | PLCC-32, Reel | Integrated Device Technology Inc | IDT72V06L25JG8 vs 72V06L25JI8 |
IDT7206L25PGI | FIFO, 16KX9, 25ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT72V06L25JG8 vs IDT7206L25PGI |
7206L25JG | FIFO, 16KX9, 25ns, Asynchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT72V06L25JG8 vs 7206L25JG |
IDT7206L25JGI8 | FIFO, 16KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT72V06L25JG8 vs IDT7206L25JGI8 |
IDT7206L25DI | FIFO, 16KX9, 25ns, Asynchronous, CMOS, CDIP28 | Integrated Device Technology Inc | IDT72V06L25JG8 vs IDT7206L25DI |
IDT72V06L25J | FIFO, 16KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT72V06L25JG8 vs IDT72V06L25J |
IDT72V06L25JI | FIFO, 16KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT72V06L25JG8 vs IDT72V06L25JI |
IDT7206L25D | FIFO, 16KX9, 25ns, Asynchronous, CMOS, CDIP28, CERDIP-28 | Integrated Device Technology Inc | IDT72V06L25JG8 vs IDT7206L25D |
7206L25JI | PLCC-32, Tube | Integrated Device Technology Inc | IDT72V06L25JG8 vs 7206L25JI |
IDT72V06L25JGI | FIFO, 16KX9, 25ns, Asynchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT72V06L25JG8 vs IDT72V06L25JGI |