Part Details for IDT72T72115L6-7BBI by Integrated Device Technology Inc
Overview of IDT72T72115L6-7BBI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT72T72115L6-7BBI
IDT72T72115L6-7BBI CAD Models
IDT72T72115L6-7BBI Part Data Attributes:
|
IDT72T72115L6-7BBI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72T72115L6-7BBI
Integrated Device Technology Inc
FIFO, 128KX72, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 324 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e0 | |
Length | 19 mm | |
Memory Density | 9437184 bit | |
Memory Width | 72 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 324 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX72 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.97 mm | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19 mm |
Alternate Parts for IDT72T72115L6-7BBI
This table gives cross-reference parts and alternative options found for IDT72T72115L6-7BBI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72T72115L6-7BBI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72V2113L7.5BCG | FIFO, 256KX18, 5ns, Synchronous, CMOS, PBGA100, 11 X 11 MM, 1 MM PITCH, GREEN, BGA-100 | Integrated Device Technology Inc | IDT72T72115L6-7BBI vs IDT72V2113L7.5BCG |
72V2113L6BC | 256K x 18 / 512K x 9 SuperSync II FIFO, 3.3V, CABGA168/Tray | Renesas Electronics Corporation | IDT72T72115L6-7BBI vs 72V2113L6BC |
IDT72T72115L6-7BB | FIFO, 128KX72, 3.8ns, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 | Integrated Device Technology Inc | IDT72T72115L6-7BBI vs IDT72T72115L6-7BB |
IDT72T72115L6-7BBG | FIFO, 128KX72, 3.8ns, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-324 | Integrated Device Technology Inc | IDT72T72115L6-7BBI vs IDT72T72115L6-7BBG |
72V2113L7-5BCGI8 | FIFO | Integrated Device Technology Inc | IDT72T72115L6-7BBI vs 72V2113L7-5BCGI8 |
72V2113L6BCG8 | FIFO, 256KX18, 4ns, Synchronous, CMOS, PBGA100, GREEN, 11 X 11 MM, 1 MM PITCH, BGA-100 | Integrated Device Technology Inc | IDT72T72115L6-7BBI vs 72V2113L6BCG8 |
IDT72V2113L6BCG | FIFO, 256KX18, 4ns, Synchronous, CMOS, PBGA100, GREEN, 11 X 11 MM, 1 MM PITCH, BGA-100 | Integrated Device Technology Inc | IDT72T72115L6-7BBI vs IDT72V2113L6BCG |
72T72115L6-7BBI | FIFO, 128KX72, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 | Integrated Device Technology Inc | IDT72T72115L6-7BBI vs 72T72115L6-7BBI |
72V2113L7-5BC | 256K x 18 / 512K x 9 SuperSync II FIFO, 3.3V, CABGA168/Tray | Renesas Electronics Corporation | IDT72T72115L6-7BBI vs 72V2113L7-5BC |
72V2113L7-5BCGI8 | FIFO, 256KX18, 5ns, Synchronous, CMOS, PBGA100 | Renesas Electronics Corporation | IDT72T72115L6-7BBI vs 72V2113L7-5BCGI8 |