Datasheets
IDT72T51543L5BB8 by: Integrated Device Technology Inc

FIFO, 64KX18, 3.6ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256

Part Details for IDT72T51543L5BB8 by Integrated Device Technology Inc

Overview of IDT72T51543L5BB8 by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for IDT72T51543L5BB8

IDT72T51543L5BB8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT72T51543L5BB8 Part Data Attributes

IDT72T51543L5BB8 Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT72T51543L5BB8 Integrated Device Technology Inc FIFO, 64KX18, 3.6ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code BGA
Package Description 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256
Pin Count 256
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 3.6 ns
Cycle Time 5 ns
JESD-30 Code S-PBGA-B256
JESD-609 Code e0
Length 17 mm
Memory Density 1179648 bit
Memory Width 18
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 256
Number of Words 65536 words
Number of Words Code 64000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 64KX18
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Shape SQUARE
Package Style GRID ARRAY
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified
Seated Height-Max 3.5 mm
Supply Voltage-Max (Vsup) 2.625 V
Supply Voltage-Min (Vsup) 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 17 mm

Alternate Parts for IDT72T51543L5BB8

This table gives cross-reference parts and alternative options found for IDT72T51543L5BB8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72T51543L5BB8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT72T51343L5BB8 FIFO, 64KX18, 3.6ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 Integrated Device Technology Inc IDT72T51543L5BB8 vs IDT72T51343L5BB8
IDT72T51543L5BB FIFO, 64KX18, 3.6ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 Integrated Device Technology Inc IDT72T51543L5BB8 vs IDT72T51543L5BB
IDT72T51543L5BBI FIFO, 64KX18, Synchronous, CMOS, PBGA256, PLASTIC, BGA-256 Integrated Device Technology Inc IDT72T51543L5BB8 vs IDT72T51543L5BBI
IDT72T51443L5BB8 FIFO, 64KX18, 3.6ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 Integrated Device Technology Inc IDT72T51543L5BB8 vs IDT72T51443L5BB8
IDT72T51243L5BB FIFO, 64KX18, 3.6ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 Integrated Device Technology Inc IDT72T51543L5BB8 vs IDT72T51243L5BB
Part Number Description Manufacturer Compare
72V51343L6BB PBGA-256, Tray Integrated Device Technology Inc IDT72T51543L5BB8 vs 72V51343L6BB
IDT72V51243L7-5BBG8 FIFO, 64KX18, 4ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 Integrated Device Technology Inc IDT72T51543L5BB8 vs IDT72V51243L7-5BBG8
IDT72V51343L7-5BBGI FIFO, 64KX18, 4ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 Integrated Device Technology Inc IDT72T51543L5BB8 vs IDT72V51343L7-5BBGI
72V51443L7-5BBI 16Q x18 1M Multi-Queue, 3.3V, PBGA90/Tray Renesas Electronics Corporation IDT72T51543L5BB8 vs 72V51443L7-5BBI
IDT72T51343L5BB8 FIFO, 64KX18, 3.6ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 Integrated Device Technology Inc IDT72T51543L5BB8 vs IDT72T51343L5BB8
72V51343L7-5BBI PBGA-256, Tray Integrated Device Technology Inc IDT72T51543L5BB8 vs 72V51343L7-5BBI
IDT72V51243L7.5BB FIFO, 64KX18, 4ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 Integrated Device Technology Inc IDT72T51543L5BB8 vs IDT72V51243L7.5BB
IDT72V51543L6BBG8 FIFO, 64KX18, 3.7ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 Integrated Device Technology Inc IDT72T51543L5BB8 vs IDT72V51543L6BBG8
IDT72V51243L7.5BBI FIFO, 64KX18, 4ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 Integrated Device Technology Inc IDT72T51543L5BB8 vs IDT72V51243L7.5BBI
IDT72V51343L7-5BBI FIFO, 64KX18, 4ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 Integrated Device Technology Inc IDT72T51543L5BB8 vs IDT72V51343L7-5BBI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72T51543L5BB8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72T51543L5BB8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT72T51543L5BB8 would you like to use for your alert(s)?
  • Please alert me when IDT72T51543L5BB8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT72T51543L5BB8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72T51543L5BB8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT72T51543L5BB8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72T51543L5BB8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72T51543L5BB8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: