IDT72T1885L4-4BBI
Integrated Device Technology Inc
Description: FIFO, 32KX18, 8ns, Synchronous/Asynchronous, CMOS, PBGA144

Overview of IDT72T1885L4-4BBI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IDT72T1885L4-4BBI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT72T1885L4-4BBI by Integrated Device Technology Inc

IDT72T1885L4-4BBI
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
8 ns
Alternate Memory Width
9
Clock Frequency-Max (fCLK)
100 MHz
Cycle Time
10 ns
JESD-30 Code
S-PBGA-B144
JESD-609 Code
e0
Memory Density
589824 bit
Memory IC Type
OTHER FIFO
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
144
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
SYNCHRONOUS/ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX18
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA144,12X12,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Parallel/Serial
Parallel/Serial
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Standby Current-Max
0.05 A
Supply Current-Max
0.06 mA
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. IDT72T1885L4-4BBI
    Integrated Device Technology Inc
    FIFO, 32KX18, 8ns, Synchronous/Asynchronous, CMOS, PBGA144
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72T1885L4-4BBI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72T1885L4-4BBI by Integrated Device Technology Inc

  • Please alert me when IDT72T1885L4-4BBI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT72T1885L4-4BBI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72T1885L4-4BBI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT72T1885L4-4BBI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72T1885L4-4BBI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72T1885L4-4BBI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: