Part Details for IDT72831L25TF9 by Integrated Device Technology Inc
Overview of IDT72831L25TF9 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT72831L25TF9
IDT72831L25TF9 CAD Models
IDT72831L25TF9 Part Data Attributes
|
IDT72831L25TF9
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72831L25TF9
Integrated Device Technology Inc
FIFO, 2KX9, 15ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Cycle Time | 25 ns | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 64 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX9 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for IDT72831L25TF9
This table gives cross-reference parts and alternative options found for IDT72831L25TF9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72831L25TF9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72831L25TFSCDS-W | FIFO, 4KX9, 15ns, Synchronous, CMOS, PQFP64 | Integrated Device Technology Inc | IDT72831L25TF9 vs 72831L25TFSCDS-W |
IDT72831L25TFSCDS-W | FIFO, 2KX9, 15ns, Synchronous, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | IDT72831L25TF9 vs IDT72831L25TFSCDS-W |
IDT72831L25TFG8 | FIFO, 2KX9, 15ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64 | Integrated Device Technology Inc | IDT72831L25TF9 vs IDT72831L25TFG8 |
IDT72831L25TF8 | FIFO, 2KX9, 15ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64 | Integrated Device Technology Inc | IDT72831L25TF9 vs IDT72831L25TF8 |
72831L25TFI8 | TQFP-64, Reel | Integrated Device Technology Inc | IDT72831L25TF9 vs 72831L25TFI8 |
IDT72831L25TFISCDS-W | FIFO, 2KX9, 15ns, Synchronous, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | IDT72831L25TF9 vs IDT72831L25TFISCDS-W |
72831L25TFG | FIFO, 2KX9, 15ns, Synchronous, CMOS, PQFP64, GREEN, SLIM, TQFP-64 | Integrated Device Technology Inc | IDT72831L25TF9 vs 72831L25TFG |
72831L25TFISCDS-W | FIFO, 2KX9, 15ns, Synchronous, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | IDT72831L25TF9 vs 72831L25TFISCDS-W |
72831L25TFI | TQFP-64, Tray | Integrated Device Technology Inc | IDT72831L25TF9 vs 72831L25TFI |
IDT72831L25TFGI | FIFO, 2KX9, 15ns, Synchronous, CMOS, PQFP64, GREEN, SLIM, TQFP-64 | Integrated Device Technology Inc | IDT72831L25TF9 vs IDT72831L25TFGI |