Part Details for IDT7281L20PAG by Integrated Device Technology Inc
Overview of IDT7281L20PAG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7281L20PAG
IDT7281L20PAG CAD Models
IDT7281L20PAG Part Data Attributes
|
IDT7281L20PAG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7281L20PAG
Integrated Device Technology Inc
FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDSO56, TSSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 20 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 30 ns | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 9216 bit | |
Memory Width | 9 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6.1 mm |
Alternate Parts for IDT7281L20PAG
This table gives cross-reference parts and alternative options found for IDT7281L20PAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7281L20PAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72V81L20PAI | TSSOP-56, Tube | Integrated Device Technology Inc | IDT7281L20PAG vs 72V81L20PAI |
72V81L20PAGI | FIFO, 512X9, 20ns, Asynchronous, CMOS, PDSO56, GREEN, TSSOP-56 | Integrated Device Technology Inc | IDT7281L20PAG vs 72V81L20PAGI |
7281L20PAG | FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDSO56 | Renesas Electronics Corporation | IDT7281L20PAG vs 7281L20PAG |
7281L20PAI | FIFO, 512X9, 20ns, Asynchronous, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | IDT7281L20PAG vs 7281L20PAI |
72V81L20PAG | FIFO, 512X9, 20ns, Asynchronous, CMOS, PDSO56, GREEN, TSSOP-56 | Integrated Device Technology Inc | IDT7281L20PAG vs 72V81L20PAG |
IDT72V81L20PA8 | FIFO, 512X9, 20ns, Asynchronous, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | IDT7281L20PAG vs IDT72V81L20PA8 |
72V81L20PA | TSSOP-56, Tube | Integrated Device Technology Inc | IDT7281L20PAG vs 72V81L20PA |
IDT7281L20PA | FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | IDT7281L20PAG vs IDT7281L20PA |
7281L20PA | TSSOP-56, Tube | Integrated Device Technology Inc | IDT7281L20PAG vs 7281L20PA |
7281L20PAI8 | FIFO, 512X9, 20ns, Asynchronous, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | IDT7281L20PAG vs 7281L20PAI8 |